Overview of GRM155R71E473KA88D by Murata Manufacturing Co Ltd.
The GRM155R71E473KA88D is a Multilayer Ceramic Capacitor (MLCC) produced by Murata Manufacturing Co Ltd., known for its reliability and precision engineering. This ceramic capacitor falls under the category of Ceramic Capacitors, which are well-known for their stability, efficiency, and compact form factor. Operating within a voltage rating of 25V and featuring a capacitance value of 0.047 µF, this component is designed to offer a balanced performance for a wide range of electronic applications. The tolerance levels for this capacitor are set at ±10%, and it is designed to work well within a temperature range of -55°C to +125°C, thanks to its X7R temperature coefficient that maintains capacitance stability across a range of temperatures. This particular model is encased in a 0402 (1005 Metric) package, making it highly suitable for compact electronic assemblies. Additionally, it adheres to the highest standards of environmental compliance, being both Pb-Free and RoHS compliant, and is classified with an EAR99 ECCN code, illustrating its broad applicability in various global markets without significant export restrictions.
Industry Applications for GRM155R71E473KA88D
Given its wide-ranging specifications, the GRM155R71E473KA88D capacitor potentially fits into a broad array of electronic applications. While its potential industry applications have been identified inclusive of education and research sectors, there are several other domains where its use could be highly beneficial. It’s important to note, however, that these potential applications are conceptual and illustrative, requiring thorough analysis by engineering and design teams to ensure suitability and compliance with specific industry standards and requirements.
- Consumer Electronics: In the world of fast-evolving consumer electronics, space and efficiency are paramount. The GRM155R71E473KA88D could potentially be used in compact devices such as smartphones, tablets, and portable audio devices, where its small size and reliable performance are critical.
- Industrial Automation: Precision and durability are key in industrial applications. This capacitor might serve well in control circuits within industrial automation systems, offering the necessary robustness and stable operating parameters essential for such environments.
- Automotive Applications: While not specified for automotive standards like AEC-Q100, similar capacitors are used within automotive electronics for infotainment, control units, and sensor circuits. Given the detailed specifications of GRM155R71E473KA88D, similar parts may find application in automotive environments requiring high-reliability components.
- Telecommunications: Telecommunication systems require components that offer stability over a wide temperature range. The GRM155R71E473KA88D, with its X7R dielectric material, could be ideal for use in equipment subject to variable environmental conditions, offering consistent performance.
- Power Supplies: In power management circuits, capacitors play a crucial role in filtering and stability. The electrical characteristics of GRM155R71E473KA88D make it potentially suitable for smoothing and filtering applications within various power supply units.
These industry applications are only examples, and thorough verification by engineering and procurement teams is essential to determine the suitability of this part for specific uses.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its extensive range of capacitors. Within the domain of Ceramic Capacitors, Murata offers an unparalleled selection designed to meet nearly any requirement. The company specializes in developing innovative technologies that advance the functionality and efficiency of its products. The GRM155R71E473KA88D is just one example of Murata’s commitment to quality and performance, reflecting the manufacturer’s dedication to providing components that enhance the reliability and functionality of electronic devices across various industries.
Where to Find GRM155R71E473KA88D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM155R71E473KA88D capacitor, findchips.com offers a reliable and comprehensive platform to compare current stock levels and pricing from a wide range of suppliers. When researching alternate parts to GRM155R71E473KA88D, the Ceramic Capacitors category on findchips.com can be used to find suitable options from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark have stocked this part. However, to obtain the most current information regarding availability and pricing, it is advisable to visit findchips.com.