Overview of GRM155R71H103JA88D by Murata Manufacturing Co Ltd
The GRM155R71H103JA88D is a multilayer ceramic capacitor (MLCC) characterized by its ability to handle a rated DC voltage of 50V, a capacitance of 0.01 µF, and a tolerance level of ±5%. This component, housed in a compact 0402 chip size package, is suitable for surface mounting which appeals to modern compact electronic assemblies. Compliant with ROHS and REACH, it ensures adherence to current environmental standards and regulations.
Murata Manufacturing Co Ltd, the maker of this part, has set this as an active life cycle product, signifying ongoing production and availability. The temperature characteristics of the ceramic dielectric fall under the X7R category, meaning it can retain its capacitance with minimal changes across a temperature range of -55°C to +125°C. This stability makes it an attractive choice for various temperature-varying operational environments. Additionally, the part follows the JESD-609 Code e3 for lead (Pb) free and RoHS compliance and terminates with a Matte Tin finish over a Nickel barrier that enhances its solderability and resistance to oxidation.
Industry Applications for GRM155R71H103JA88D
The GRM155R71H103JA88D, due to its specifications and features, could potentially be utilized in various high-demand sectors. Please note, the following potential applications are conceptual and should be validated by engineering teams:
- Consumer Electronics: This capacitor could potentially be used in devices like smartphones, tablets, and wearables, where stable capacitance in a compact form factor is crucial.
- Telecommunications: Its ability to perform under various temperatures and compact size makes it ideal for telecommunications infrastructure, possibly in amplifiers or transceivers where space and temperature stability are critical.
- Computing and Data Storage: In server motherboards and storage devices, stable MLCCs like the GRM155R71H103JA88D might be considered to provide decoupling and noise filtering functionalities.
- Industrial Automation: This capacitor might be included in control circuitry and sensor interfaces of automated production lines, where reliable operation across a swath of temperatures and conditions is required.
The applications listed require thorough analysis and verification by professional designers to ensure compliance with industry standards and individual project requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a pioneering manufacturer in the electronics industry, especially noted for their innovations in the field of ceramic capacitors. This company offers a wide range of capacitor types, but they are particularly distinguished in the field of ceramic capacitors. Their products, including the GRM155R71H103JA88D, are used in various applications due to their quality, reliability, and the broad range of specifications available to meet diverse needs. Murata capacitors are integral components within numerous market segments including consumer electronics, healthcare, and automotive, thanks to their commitment to high manufacturing standards and innovative designs.
Where to Find GRM155R71H103JA88D by Murata Manufacturing Co Ltd
To source the GRM155R71H103JA88D capacitor, your best option is to visit findchips.com. Here, you can find detailed information on stocking levels and pricing from various distributors. It has historically been available at suppliers such as DigiKey, Mouser Electronics, and Future Electronics. However, stocks can fluctuate, so it is advisable to check findchips.com for the most current availability. Additionally, if you are looking for alternative parts or similar components from Murata or other manufacturers, you can explore the Ceramic Capacitors section.