GRM155R71H104KE14D by Murata Manufacturing Co Ltd

Overview of GRM155R71H104KE14D by Murata Manufacturing Co Ltd.

The GRM155R71H104KE14D is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd., designed for a wide range of electronic applications. This capacitor features a capacitance of 0.1 µF, operating within a voltage rating of 50 V. It is designed with X7R temperature characteristics, providing a stable capacitance across a temperature range of -55 °C to +125 °C with a temperature coefficient of 15% ppm/°C, ensuring reliability in varied environmental conditions.

With a compact 0402 package size (1mm x 0.5mm x 0.5mm), it supports surface-mount technology (SMT) for streamlined integration into PCB assemblies. The GRM155R71H104KE14D also meets rigorous industry standards, being Pb-Free, RoHS compliant, and REACH compliant. Its terminal finish is Matte Tin (Sn) – with Nickel (Ni) barrier, making it suitable for a wide range of soldering processes. Currently, as of this writing, its factory lead time is approximately 10 weeks.

Industry Applications for GRM155R71H104KE14D

  • Consumer Electronics: Used in a broad array of devices such as smartphones, tablets, and wearables. The compact size and reliable performance of GRM155R71H104KE14D make it ideal for space-constrained designs that require stable electrical characteristics across a range of operating temperatures.
  • Automotive: Suitable for use in automotive electronics where vibration resistance and reliable performance over extreme temperatures are necessary. Applications include infotainment systems, navigation, and ADAS (Advanced Driver Assistance Systems).
  • Industrial: In industrial controls and automation systems, the GRM155R71H104KE14D offers robust performance, ensuring the stability and longevity of critical components.
  • Education and Research: This capacitor is also utilized in educational kits and research projects due to its general-purpose nature and flexible application range.
  • Medical Devices: With its precise tolerances and stable performance, it’s also found in medical electronics where reliability and accuracy are paramount.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is widely recognized for its innovations in Ceramic Capacitors and a broad range of other capacitor technologies. Murata’s GRM155R71H104KE14D, and similar parts, reflect the company’s commitment to quality, reliability, and environmental sustainability, fulfilling the needs of a highly demanding and continuously evolving electronic industry.

Where to Find GRM155R71H104KE14D by Murata Manufacturing Co Ltd

To purchase the GRM155R71H104KE14D or to find alternate Ceramic Capacitors, visit findchips.com. The site offers up-to-date availability and pricing from various distributors. Historical availability has included distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and distributors’ availability can change, so it’s recommended to check findchips.com for the most current information.

Compare pricing for GRM155R71H104KE14D and other Ceramic Capacitors/ Capacitors at findchips.com