GRM155R71H104KE14J by Murata Manufacturing Co Ltd

Overview of GRM155R71H104KE14J by Murata Manufacturing Co Ltd.

The GRM155R71H104KE14J is a multilayer ceramic capacitor (MLCC) designed for surface mounting on 0402 chip packages. With a capacitance of 0.1 µF, a rated DC voltage of 50V, and a dielectric material of ceramic, this component encapsulates reliability and precision in electronic circuit applications. The capacitor is characterized by its X7R temperature coefficient, which denotes a ±15% variation in capacitance with temperature changes over a range of -55 °C to +125 °C. Its tolerance levels stand at ±10%, offering a balance between precision and flexibility for various applications. Murata Manufacturing Co Ltd., renowned for its innovation in electronics and ceramic technology, manufactures this RoHS-compliant component, ensuring adherence to environmental standards. Furthermore, its dimensions, marked at 1 mm in length and 0.5 mm in height and width, render it suitable for compact electronic assemblies, thus promoting efficiency in design and manufacturing processes.

Industry Applications for GRM155R71H104KE14J

The GRM155R71H104KE14J capacitor finds potential applications in various industries, leveraging its performance characteristics and environmental compliance. While the part’s adaptability makes it suitable for a broad range of applications, here are several key industries where it might be particularly beneficial:

  • Consumer Electronics: Given its compact size and stability over a wide temperature range, this capacitor could be integrated into consumer electronics such as smartphones, tablets, and laptops, where space-saving and reliability are critical.
  • Automotive: The high reliability and temperature resilience of the GRM155R71H104KE14J make it a potential candidate for automotive applications, including navigation systems, infotainment, and safety systems, where components are expected to withstand harsh environmental conditions.
  • Industrial: In the realm of industrial machinery and equipment, the capacitor’s robustness and stable performance under varying temperatures could support its use in control circuits, power management systems, and communication devices within industrial environments.
  • Education and Research: This part’s technical specifications make it suitable for experimental setups and educational kits designed for research purposes in academia, where precision and reliability can significantly impact experimental outcomes.

It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance in specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in Ceramic Capacitors, in particular, positions it as a prominent figure in the electronic components industry. With a steadfast commitment to innovation, quality, and environmental management, Murata produces a wide range of ceramic capacitor types, including the GRM155R71H104KE14J, underlining its capability to meet diverse market demands. Through its extensive research and development efforts, Murata continues to advance ceramic material technology, contributing significantly to the evolution of electronic devices by enhancing performance, miniaturization, and power saving capabilities.

Where to Find GRM155R71H104KE14J by Murata Manufacturing Co Ltd

Purchasing the GRM155R71H104KE14J capacitor and exploring similar parts within the category of Ceramic Capacitors is made streamlined through FindChips.com. This platform provides an up-to-date inventory from several distributors, allowing for a comprehensive comparison of stock availability and pricing. Historically, distributors such as Chip Stock, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this item. However, it is crucial for the buyer to consult FindChips.com to access current stock levels and pricing across different suppliers.

Compare pricing for GRM155R71H104KE14J and other Ceramic Capacitors / Capacitors at findchips.com