Overview of GRM155R71H472KA01D by Murata Manufacturing Co Ltd.
The GRM155R71H472KA01D is a general-purpose ceramic chip capacitor designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd., this part features a capacitance of 4700pF, with a rated voltage of 50V, and tolerances of ±10%. It operates in temperatures ranging from -55ºC to +125ºC, highlighting its robustness for varied environments. This capacitor falls under the Ceramic Capacitors subcategory and is notable for its X7R dielectric material, which makes it suitable for applications requiring stable capacitance characteristics across wide temperature ranges.
This compact capacitor, with dimensions 1mm x 0.5mm x 0.5mm (Length x Width x Height), adheres to the 0402 package code, making it an ideal solution for space-constrained applications. It is compatible with surface mount technologies, ensuring ease of integration into existing designs. The GRM155R71H472KA01D is also compliant with critical environmental standards, such as Pb-free and RoHS, rendering it suitable for use in global markets. Enhanced with a lead time of 10 weeks, this component ensures reliability and accessibility for project timelines.
Industry Applications for GRM155R71H472KA01D
The diverse properties of the GRM155R71H472KA01D make it an excellent candidate for a variety of industry applications. While specific uses must always be validated by engineering and design teams, some hypothetical applications based on its attributes might include:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, where stable capacity over a range of temperatures is desirable. The compact footprint and reliability of the GRM155R71H472KA01D could potentially make it invaluable for these applications.
- Telecommunications: Equipment such as routers and switches might incorporate these capacitors due to their consistent performance over broad operational temperatures and compact sizing.
- Industrial Control Systems: Stability in harsh environments makes the GRM155R71H472KA01D a potential contender for use in control circuitry found in manufacturing and automation sectors.
- Education and Research: Development boards and experimental setups that require reliable capacitance values for precise measurements and prototyping might benefit from this component’s accuracy and stability.
Note that these potential industry applications and related suggestions are conceptual/illustrative and require thorough analysis and verification by professional teams to ensure compliance with industry standards and specific use case requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a powerhouse in the development and manufacturing of electronic components, with a significant footprint in the capacitors market. Specifically, in the realm of Ceramic Capacitors, Murata delivers a broad spectrum of products catering to a wide range of requirements. The GRM155R71H472KA01D is among the multitude of advanced solutions provided by Murata, showcasing the company’s commitment to high-quality, reliable component manufacturing.
Murata’s expertise spans across a myriad of capacitor types, including ceramic, electrolytic, and polymer capacitors, to name a few. Their offerings are distinguished by continuous technological innovation, ensuring that components like the GRM155R71H472KA01D not only meet the current demands of the industry but also address the evolving needs of tomorrow’s technologies.
Where to Find GRM155R71H472KA01D by Murata Manufacturing Co Ltd
To procure the GRM155R71H472KA01D, professionals are encouraged to utilize the resources available on findchips.com. Here, users can access comprehensive, up-to-date information on stock levels, pricing, and availability from a diverse array of distributors. Historic availability has included reputable sources such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and Chip1Stop, among others. However, for the most current information regarding where to purchase the GRM155R71H472KA01D, along with alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, it is best to visit findchips.com directly.