GRM155Z71A105KE01D by Murata Manufacturing Co Ltd

Overview of GRM155Z71A105KE01D by Murata Manufacturing Co Ltd.

The GRM155Z71A105KE01D from Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor designed for surface mount applications on a 0402 [1005 Metric] footprint. This capacitor has a capacitance value of 1 μF and is rated for operation at 10 V, with a tolerance of ±10%. The X7R dielectric material used in this capacitor offers a stable capacitance over varying temperatures, having a temperature coefficient of 15% ppm/°C and operational temperatures ranging from -55 °C to +125 °C. This product aligns with various compliance standards, being RoHS compliant, and follows the JESD-609 Code e3 for environmental classification. Its terminals are finished with a Matte Tin (Sn) – with Nickel (Ni) barrier, ensuring reliable and durable solder connections. This component is an active part, indicative of its ongoing production and relevance in current technological applications.

Industry Applications for GRM155Z71A105KE01D

The GRM155Z71A105KE01D is a versatile component that could find potential use in a wide variety of applications across numerous industries. Its performance parameters make it particularly useful where stable capacitance is vital under varying environmental conditions. While its use in the education and research segments is noted, other industry applications could include:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where the compact size and reliability are crucial for the efficiency and longevity of the product.
  • Automotive: Especially in electronic control units (ECUs), sensor modules, and infotainment systems, where durability and performance over a broad temperature range are required.
  • Industrial: For control systems, power supply circuits, and automation technology, wherein the stability of the component under fluctuating temperature plays a pivotal role in reliable operation.
  • Telecommunications: In network equipment and RF modules, where precision and stability of components can significantly affect signal integrity.

It is important to note that these potential applications are illustrative and conceptual. The actual suitability of the GRM155Z71A105KE01D for any given application requires thorough analysis and verification by engineering and design teams, considering the specific requirements of the intended use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is particularly well-known for its innovations in ceramic capacitors. The company offers an extensive range of ceramic capacitor products, including the GRM155Z71A105KE01D, that cater to a vast array of needs in the electronics industry. Murata’s capacitors are characterized by high quality, reliability, and state-of-the-art performance, making them suitable for a diverse range of applications from industrial and automotive to consumer electronics. Murata’s dedication to research and development, along with its commitment to manufacturing excellence, ensures that its products, like the GRM155Z71A105KE01D and similar parts, continue to set standards in the capacitor market.

Where to Find GRM155Z71A105KE01D by Murata Manufacturing Co Ltd

Procuring the GRM155Z71A105KE01D requires accessing reliable and up-to-date distribution channels. Findchips.com provides a comprehensive platform where you can access current stock levels, pricing, and information on Ceramic Capacitors including Murata Manufacturing Co Ltd’s products. For those interested in the GRM155Z71A105KE01D, historically, it has been stocked by distributors such as Avnet Asia, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure the most current availability and competitive pricing, it is essential to check Findchips.com. This platform not only helps in finding this specific part but also offers alternatives that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring that you have all the necessary information to make an informed procurement decision.

Compare pricing for GRM155Z71A105KE01D and other Ceramic Capacitors / Capacitors at findchips.com