Overview of GRM155Z71A105KE01J by Murata Manufacturing Co Ltd.
The GRM155Z71A105KE01J is a multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This capacitor stands out due to its 1 µF capacitance, with a 10 V rated voltage, in a compact 0402 chip size. As an X7R capacitor, it offers stable capacitance over a wide temperature range of -55 °C to +125 °C, with a ±10% capacitance change over this range, making it highly reliable for a variety of applications. Its temperature coefficient is specified at 15% ppm/°C, which underlines its stability in diverse operational environments. The capacitor is constructed to be surface mounted, a feature facilitated by its rectangular package shape and wraparound terminal shape, which ensures secure attachment and connectivity to printed circuit boards (PCBs).
Moreover, this capacitor complies with the latest environmental regulations, being RoHS (Restriction of Hazardous Substances) compliant and REACH compliant, signaling its adherence to current global standards for environmental safety. The availability of this part with a factory lead time of 10 weeks (as of this writing) might be important for planning and procurement purposes in project timelines. Its JESD-609 code e3 specifies that the terminal finish is Matte Tin (Sn) – with a Nickel (Ni) barrier, which is essential for solderability and long-term reliability.
Industry Applications for GRM155Z71A105KE01J
Given its technical specifications and features, the GRM155Z71A105KE01J could potentially serve a wide array of applications across various industries. While it’s noted for its use in education and research sectors, its capabilities suggest it might be suitable for a broader spectrum of use cases. Please note, the potential industry applications listed below are conceptual and require thorough validation by engineering and design teams according to specific industry standards and application requirements:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this capacitor might be utilized in power supply circuits or signal filtering applications due to its compact size and stable electrical characteristics under varying temperature conditions.
- Industrial Automation: For control systems and sensor circuits that require reliable performance in environments with fluctuating temperatures, the GRM155Z71A105KE01J could potentially be an ideal choice due to its X7R temperature characteristics.
- Telecommunications: In networking equipment like routers and switches where stable operation over a range of temperatures is critical, the thermal stability and compact footprint of this capacitor might make it suitable for densely packed PCBs.
- Energy: In power management applications for renewable energy systems, such as solar inverters, the ability of this capacitor to operate reliably over a wide temperature range could potentially be beneficial.
It’s pivotal to emphasize that these applications are illustrative and should serve as a starting point for further technical evaluation according to specific project requirements and regulatory standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and production of electronic components, with a particular emphasis on advancing the technology behind Ceramic Capacitors. The company’s portfolio spans a wide range of capacitor types, including MLCCs, which are key components in nearly all electronic circuits. Murata’s capacitors are renowned for their quality, reliability, and innovation, with the company continually pushing the boundaries of what’s possible in capacitor technology. The GRM155Z71A105KE01J is one example of Murata’s commitment to high standards, embodying the precision engineering and adherence to environmental standards that Murata is known for. Murata not only produces a vast array of standard capacitors but also collaborates closely with the industry to develop custom solutions that meet specific needs, making them a go-to source for electronic manufacturers globally.
Where to Find GRM155Z71A105KE01J by Murata Manufacturing Co Ltd
To source the GRM155Z71A105KE01J, we recommend conducting a thorough search via findchips.com. This platform provides real-time data on availability, pricing, and stock levels from a multitude of major distributors. Historically, this part has been available from distributors such as Avnet Abacus, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current and accurate information regarding stock availability and pricing, visiting findchips.com is advised. Additionally, for those considering alternate parts, findchips.com offers a comprehensive listing of Ceramic Capacitors, allowing researchers to find suitable options from Murata Manufacturing Co Ltd and other reputable manufacturers.