GRM155Z71A225KE01D by Murata Manufacturing Co Ltd

Overview of GRM155Z71A225KE01D by Murata Manufacturing Co Ltd

The GRM155Z71A225KE01D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, characterized by a capacitance of 2.2 µF, a rated DC voltage of 10V, and tolerance levels of ±10%. It functions with a temperature coefficient (TC) of 15% and follows the X7R dielectric formula, catering to a temperature range from -55°C up to +125°C. This part’s package is extremely compact, measuring just 1mm in length, 0.5mm in width, and 0.5mm in height, with a rectangular surface-mounted (SMT) design typical of 0402 size code components.

The capacitor is RoHS compliant, adhering to environmental and safety standards required for electronics components. Moreover, its build features a nickel barrier and a matte tin (Sn) terminal finish, enhancing its solderability and operational integrity in various assembly processes. It is tactically suited for applications where reliability and miniaturization are critical. This part, according to the provided “Part Data Attributes,” bears an active lifecycle status suggesting its relevance and availability in current electronics markets, complemented by a factory lead time of approximately 10 weeks from the date of this writing.

Industry Applications for GRM155Z71A225KE01D

The GRM155Z71A225KE01D has potential applications across several industries due to its electrical characteristics and compact form factor. Please note that these application scenarios are conceptual, requiring verification and suitability testing by engineering teams:

  • Consumer Electronics: This capacitor may be used in the development of various consumer electronics, including smartphones, tablets, and wearable devices, where space is at a premium and reliability under varying environmental conditions is crucial.
  • Computing and Data Storage: Due to its stability over a broad range of temperatures and compact size, this capacitor could be integrated into SSDs, servers, or networking devices, which require dependable performance for data integrity and speed.
  • Telecommunications: Networking equipment such as routers, switches, and base stations might incorporate this MLCC for its stability and efficiency in signal processing tasks, ensuring robust communications infrastructures.
  • Automotive: Provided the component meets specific industry standards (not confirmed for this specific part), it could be applied in various automotive electronics where durable and high-performance components are essential for safety and vehicle functionality.

These applications are illustrative and require detailed analysis and corroboration to ensure compliance with specific regulatory and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leader in the design and production of electronic components, notably excelling in the creation of Ceramic Capacitors. The GRM155Z71A225KE01D exemplifies their commitment to offering advanced technologies in compact and efficient designs. Murata’s capacitors are well-regarded for their reliability, precision, and performance, meeting stringent requirements across various sectors. They continuously innovate to address new challenges in electronics, emphasizing miniature sizing and enhanced material technologies.

Where to Find GRM155Z71A225KE01D by Murata Manufacturing Co Ltd

The GRM155Z71A225KE01D can be researched for purchase through findchips.com. To discover alternative parts or those offered by other manufacturers, use the link for Ceramic Capacitors. Historically, distributors such as TTI, Verical, Future Electronics, and Mouser Electronics have stocked this part, but current availability and pricing should be verified directly through findchips.com.

Compare pricing for GRM155Z71A225KE01D and other Ceramic Capacitors / Capacitors at findchips.com