Overview of GRM155Z71A225KE44D by Murata Manufacturing Co Ltd.
The GRM155Z71A225KE44D is a multilayer ceramic capacitor designed for surface mount applications with a capacitance value of 2.2 µF. This component is rated for a maximum direct current (DC) voltage of 10 V and operates within a temperature range of -55 °C to 125 °C. The dielectric material used is ceramic with a temperature characteristics code of X7R, which suggests that it has stable capacitance across a specified temperature range.
In terms of dimensions, this capacitor is classified under the 0402 size code, which translates to a length of 1 mm and a width of 0.5 mm. The height of this capacitor is 0.5 mm, allowing for compact integration into various electronic assemblies. The component is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring it meets environmental safety standards.
The negative and positive tolerance of the part is rated at ±10%, indicating that while the nominal capacitance is 2.2 µF, the actual capacitance value may vary within this margin. Additionally, the part features a terminal finish of matte tin with a nickel barrier, which is designed to enhance solderability and corrosion resistance. As of the current writing, the factory lead time for this component is approximately 10 weeks, which is an important consideration for procurement and project timelines.
Industry Applications for GRM155Z71A225KE44D
The versatility of the GRM155Z71A225KE44D makes it suitable for various potential industry applications. Below are a few examples where this component might be utilized:
- Internet of Things (IoT): This capacitor might be integrated into sensors and devices that are part of IoT ecosystems. The stable characteristics over a wide temperature range and surface mount design could contribute to miniaturized and efficient devices that require reliable capacitor performance.
- Telecommunications: In telecommunications equipment, the GRM155Z71A225KE44D might be used for filtering applications or decoupling power supplies, where stable capacitance is crucial for signal integrity. Additionally, its small footprint enables efficient circuit design.
- Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this capacitor for applications in power management and signal processing. The multilayer design and compact size could assist in space-constrained environments where performance is essential.
- Robotics and Drones: In robotics, where weight and space are critical, this capacitor may be used in power supply management and various control systems. Its ability to function across a wide temperature range could support diverse operational environments.
- Medical Imaging: Although specific medical standards are not mentioned for the part, its characteristics might make it suitable for applications such as imaging equipment where high reliability and stability are essential.
It is important to note that these potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the electronics component industry, particularly known for its wide array of capacitor offerings, which include ceramic capacitors. The company has made significant advancements in multilayer ceramic capacitor technology, which is evident in components like the GRM155Z71A225KE44D. Their capacitors are utilized across various applications, including telecommunications, automotive, and consumer electronics.
Murata emphasizes quality and innovation, making it a preferred choice among engineers and manufacturers. Several other similar parts in their product lineup typically include various capacitance values, voltage ratings, and sizes tailored to meet specific application needs in modern electronics.
Research Price and Stock for GRM155Z71A225KE44D by Murata Manufacturing Co Ltd on Findchips.com
An effective step for procurement is to research the current stock and pricing for the GRM155Z71A225KE44D. Accurate and up-to-date information can be found at Findchips, which specializes in electronic components and offers insights on availability and supplier options.
Historically, this part has been available through several distributors including Chip One Stop, DigiKey, Mouser Electronics, and Newark. However, it is recommended to consult Findchips for the latest stock levels and pricing, as availability may fluctuate.