Overview of GRM187R61A226ME15D by Murata Manufacturing Co Ltd
The GRM187R61A226ME15D is a multilayer ceramic capacitor designed for surface-mount technology applications. With a capacitance value of 22 µF and a rated voltage of 10 V, this component operates within a temperature range of -55 °C to 85 °C. The part follows the X5R temperature characteristic, exhibiting a temperature coefficient of 15% ppm/°C, which indicates that its capacitance will change by not more than 15% over the specified temperature range. This capacitor also features a height of 0.7 mm, a length of 1.6 mm, and a width of 0.8 mm, contributing to its compact design in the 0603 package size.
The GRM187R61A226ME15D adheres to RoHS compliance and Pb-free codes, ensuring that it meets environmental regulations for hazardous substances. This part is categorized under Ceramic Capacitors and is actively produced, indicating that it is available for procurement through various distribution channels. The capacitor’s dielectric material is ceramic, and it has two terminals with a wraparound terminal shape that aids in its surface-mount functionality. The component features a packing method of tape and reel, which is standard for surface-mounted components to facilitate automated assembly.
Industry Applications for GRM187R61A226ME15D
The GRM187R61A226ME15D might find utility in various industries due to its characteristics and performance metrics. Below are a few potential application areas where this capacitor could be employed, along with relevant examples. It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones or tablets, where compact size and high capacitance values are critical. Its characteristics may support smoothing applications in power supply circuits, ensuring stable voltage levels during operation.
- Internet of Things (IoT): The GRM187R61A226ME15D might be suitable for various IoT devices, including sensors and connectivity modules. Its low-profile design and surface mount capability can be advantageous in space-constrained environments typical of IoT applications.
- Automotive Electronics: If this part meets industry standards such as AEC-Q100, it might be employed in automotive applications such as electronic control units (ECUs) or advanced driver assistance systems (ADAS). The capacitor’s reliability and operating temperature range can be beneficial in vehicle environments subject to temperature fluctuations.
- Telecommunications: This component could potentially be used in telecommunications equipment, such as base stations or routers, where high-frequency performance and stability are required. Its X5R dielectric characteristic makes it suitable for filtering and coupling applications in RF circuits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for its extensive range of capacitors, including ceramic capacitors like the GRM187R61A226ME15D. The company focuses on innovation, quality, and efficiency, contributing significantly to various electronics sectors, including telecommunications, automotive, and consumer electronics. Murata’s investment in research and development has led to advancements in multilayer ceramic capacitor technology, enabling the production of compact, high-performance components suitable for modern electronic devices.
In addition to the GRM187R61A226ME15D, Murata manufactures a variety of similar parts that cater to different capacitance and voltage requirements, thus fulfilling a broad spectrum of applications. Their commitment to quality is reflected in their compliance with international standards and regulations, ensuring reliability and performance in critical electronic systems.
Research Price and Stock for GRM187R61A226ME15D by Murata Manufacturing Co Ltd on Findchips.com
For those considering the GRM187R61A226ME15D for their projects, it is recommended to research current stock levels and pricing at Findchips. This resource provides an efficient way to compare options and identify the best sourcing channels. The Ceramic Capacitors link can also help in finding alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers in the same subcategory.
Historically, the GRM187R61A226ME15D has been available through various distributors such as Chip-Germany GmbH, Avnet Asia, DigiKey, and Newark. However, it is crucial to check Findchips for the most up-to-date stock and pricing information before making procurement decisions.