Overview of GRM1885C1H100JA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H100JA01D by Murata Manufacturing Co. Ltd is a chip capacitor encapsulated in ceramic material, specifically designed for general-purpose applications. With a capacitance value of 10pF, a rated voltage of 50V, and a tolerance of ±5%, this component is optimized for a reliable performance over a wide temperature range from -55º to +125ºC. It falls into the Ceramic Capacitors subcategory, which are known for their stability and reliability in various electronic circuits. The capacitor comes in a 0603 (1608 mm) package, making it suitable for surface-mount technology (SMT) applications. Thanks to its C0G (NP0) dielectric material, it exhibits negligible changes in capacitance with respect to temperature and voltage, providing a steady and predictable capacitance value throughout its entire operating range. This makes it exceptionally suitable for high-frequency and timing applications where stability is crucial. Additionally, the GRM1885C1H100JA01D is compliant with Pbfree and RoHS standards, ensuring an environmentally safe use in electronic products. With a factory lead time of 10 weeks, planning for procurement should account for potential production schedules.
Industry Applications for GRM1885C1H100JA01D
The versatile specifications of the GRM1885C1H100JA01D capacitors make them suitable for a broad range of applications across multiple industries. While these suggested applications are conceptual and require engineering verification, here are some potential uses:
- Consumer Electronics: In devices such as smartphones, tablets, and other compact electronics, the small size and stability of GRM1885C1H100JA01D capacitors could potentially be used for timing and signal conditioning applications. Their temperature stability is particularly advantageous for devices that experience wide ranges of operating temperatures.
- Telecommunications: For RF (Radio-frequency) circuitry and data transmission hardware, these capacitors might potentially be useful in filters, oscillators, and matching networks where precise capacitance values are critical for maintaining signal integrity.
- Industrial Electronics: Machinery and control systems that require stable operation across a range of temperatures could potentially utilize these capacitors in their sensor circuits, providing consistent measurement and control signals.
- Education and Research: Due to their general-purpose nature and robustness, these capacitors can be particularly useful in experimental setups and educational kits where reliability and consistency are essential for accurate results and learning experiences.
Note that these industry applications are illustrative and necessitate a thorough evaluation by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a global leader in the design and manufacture of electronic components, particularly known for its extensive offerings in the realm of capacitors. Within the broad category of capacitors, Murata stands out for its innovative approach to Ceramic Capacitors, among others. The company’s products, including the GRM1885C1H100JA01D, are widely acknowledged for their quality, reliability, and groundbreaking technologies. Murata’s capacitors are engineered to cater to a vast array of applications, from consumer electronics to industrial and telecommunications equipment, underlining the company’s commitment to supporting advancements in a multitude of fields. Murata’s expertise in ceramic capacitor technology is reflected in their continual development of capacitors that offer superior performance under an extensive range of operating conditions.
Where to Find GRM1885C1H100JA01D by Murata Manufacturing Co Ltd
To procure the GRM1885C1H100JA01D capacitors, professionals in engineering and procurement are advised to utilize platforms such as findchips.com. This platform not only provides up-to-date availability and pricing from a variety of distributors but also allows access to detailed specifications and data sheets. Among the distributors that have historically offered this part are Component Electronics, Inc., Avnet Abacus, Chip 1 Exchange, and Sensible Micro Corporation. However, to get current stock levels and pricing, it is essential to visit findchips.com. Additionally, for those seeking alternative options to GRM1885C1H100JA01D or other capacitors from Murata Manufacturing Co. Ltd or various manufacturers, findchips.com serves as an invaluable resource for comparing and sourcing Ceramic Capacitors.