Overview of GRM1885C1H102FA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H102FA01D is a ceramic capacitor developed by Murata Manufacturing Co Ltd, known for its reliability and performance within a variety of circuit applications. This component boasts a capacitance of 1000pF and a voltage rating of 50V, within the industry-standard 0603 package size (1.6 mm x 0.8 mm). With a narrow capacitance tolerance of ±1%, it offers precise electrical characteristics which are essential in high-precision circuits. Additionally, this capacitor utilizes a C0G/NP0 dielectric material, celebrated for its stability and negligible capacitance change with temperature, which ranges from -55º to +125ºC. Its design to be surface-mounted with a multilayer structure emphasizes its suitability for dense electronic boards. Further attributes such as RoHS and REACH compliance ensure its compatibility with environmentally conscious and health and safety standards across various industries.
Industry Applications for GRM1885C1H102FA01D
Considering its electrical characteristics and build quality, the GRM1885C1H102FA01D could potentially find usage across a multitude of industry applications. While Ceramic Capacitors are ubiquitous across the electronics industry, this part’s specific features might particularly make it applicable in the following sectors:
- Education and Research: This sector often involves a wide range of projects, from basic electronic learning kits to advanced research equipment. The reliability and consistent performance of the GRM1885C1H102FA01D might make it an ideal choice for experiments where precision is critical, possibly in frequency-stable oscillator circuits or in measurement equipment calibration.
- Consumer Electronics: The compact size and stability of this capacitor could make it suitable for use in high-density circuit boards found in devices such as smartphones, tablets, and wearables. Its stable electrical characteristics across a wide temperature range might be crucial for devices subjected to varying operating environments.
- Industrial Automation: In environments where reliability and accuracy are paramount, components like the GRM1885C1H102FA01D might find application in control systems or sensory equipment. The component’s tight capacitance tolerance and stability under environmental stressors could ensure consistent performance in machinery or process control applications.
- Telecommunications: Stability and reliability are critical in communication equipment. The exceptional temperature stability offered by the C0G/NP0 dielectric might potentially make this capacitor suitable for use in RF modulation circuits or filtering applications within communication infrastructures.
It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with the specific requirements and standards of each sector.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s commitment to innovation and excellence in the field of Ceramic Capacitors is evident in their extensive product range, which includes a variety of surface-mount and through-hole capacitors designed to meet the needs of virtually any application. GRM1885C1H102FA01D is one among their vast portfolio, embodying Murata’s dedication to providing components that offer reliability, precision, and performance. Murata capacitors are engineered for use in a diverse array of industries, from consumer electronics to automotive and aerospace, further illustrating the company’s expertise in developing capacitors that can withstand the rigors of any environment.
Where to Find GRM1885C1H102FA01D by Murata Manufacturing Co Ltd
To source the GRM1885C1H102FA01D, it is beneficial for procurement professionals and engineering teams to leverage resources such as findchips.com. This website provides comprehensive, up-to-date information on availability and pricing from a range of distributors. For those looking to purchase the GRM1885C1H102FA01D or exploring alternatives in the category of Ceramic Capacitors, findchips.com offers a platform to compare options from various manufacturers, including Murata Manufacturing Co Ltd. Historically, this part has been available from distributors such as Velocity Electronics, TTI, Quest Components, and Future Electronics. However, prospective buyers should visit findchips.com to obtain current stock levels and competitive pricing from these and other distributors.