GRM1885C1H180JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H180JA01D by Murata Manufacturing Co Ltd.

The GRM1885C1H180JA01D is a multilayer ceramic capacitor designed for surface mount technology (SMT) applications. This capacitor features a capacitance of 18 picofarads (pF) and has a rated direct current (DC) voltage of 50 volts, with a tolerance of ±5%. The dielectric material used is of the C0G (NP0) type, which is known for its stability and low loss characteristics, making it suitable for high-frequency applications.

Regarding its physical dimensions, the capacitor follows the 0603 (1608 metric) package size, measuring 1.6 mm in length and 0.8 mm in width, with a height of 0.8 mm. This compact size allows for easy integration into high-density PCB layouts. The part is packaged in tape and reel form, with a standard 7-inch reel size, facilitating automated assembly processes.

Operating temperature ratings for the GRM1885C1H180JA01D range from -55°C to +125°C, making it versatile for various applications. Notably, the part is compliant with RoHS regulations and is marked as Pb-free, which is essential for modern electronics manufacturing to meet environmental standards. The part’s life cycle status is noted as “Not Recommended,” indicating potential obsolescence in future production runs.

Industry Applications for GRM1885C1H180JA01D

The GRM1885C1H180JA01D could find use across various industries due to its specifications and characteristics. Below are several potential applications:

  • Internet of Things (IoT): This capacitor might be utilized in IoT devices where low power consumption, compact size, and reliability are critical. Devices such as smart sensors or wearable technology could integrate such capacitors to stabilize power supply and filter high-frequency signals.
  • Consumer Electronics: In consumer electronics, such as smartphones or tablets, the GRM1885C1H180JA01D might be employed for decoupling applications or RF circuits due to its low loss characteristics. This application could potentially enhance the device’s performance in signal integrity and power management.
  • Automotive Electronics: Should automotive standards be applicable, this part could potentially be used in vehicle electronic control units (ECUs) or infotainment systems. It might assist in filtering noise and stabilizing voltage levels, contributing to the overall reliability of the system.
  • Telecommunications: The GRM1885C1H180JA01D could find applications in telecommunications equipment, particularly in RF transmission systems where precision and stability are required, especially in high-frequency signal processing.
  • Medical Imaging: If standards allow, this component might be used in medical imaging equipment for signal processing applications, providing stability and low loss in scenarios where precision is essential.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established leader in the field of electronic components, particularly known for its expertise in the development and manufacturing of capacitors. Within the capacitor domain, Murata specializes in ceramic capacitors, which include various types and sizes aimed at meeting increasing demands in modern electronics. The GRM1885C1H180JA01D is one of many products that exemplify the company’s commitment to providing high-quality components tailored for a wide range of applications.

Murata’s product portfolio includes various other multilayer ceramic capacitors (MLCCs) that excel in performance, packaging options, and compliance with environmental regulations such as RoHS. By continually investing in research and development, the company aims to push the boundaries of technology, offering innovative solutions that support the demands of industries such as automotive, telecommunications, and consumer electronics.

Research Price and Stock for GRM1885C1H180JA01D by Murata Manufacturing Co Ltd on Findchips.com

For engineers and procurement specialists interested in acquiring the GRM1885C1H180JA01D, it is advisable to research stock and pricing information on Findchips. This platform provides a consolidated view of availability across various distributors and allows for quick comparisons of pricing and shipping options.

Historical data indicates that the GRM1885C1H180JA01D has been available at distributors such as Chip-Germany GmbH, Avnet Asia, DigiKey, and Mouser Electronics. However, current stock levels and pricing should be confirmed on Findchips, as availability can fluctuate based on demand and supply conditions.

Compare pricing for GRM1885C1H180JA01D and other Ceramic Capacitors / Capacitors at findchips.com