Overview of GRM1885C1H182JA01D by Murata Manufacturing Co Ltd
The GRM1885C1H182JA01D is a ceramic chip capacitor designed for general-purpose applications. This component boasts a capacitance of 1800pF, which is equivalent to 0.0018 µF, and is rated for a maximum DC voltage of 50V. The tolerance level is specified at ±5%, ensuring that the actual capacitance will remain within this range. Notably, it is characterized by a C0G/NP0 dielectric material, which indicates stability over temperature and voltage variations.
This capacitor adopts a standard 0603 package size (1.6mm x 0.8mm) and features a height of approximately 0.8 mm, facilitating surface mounting. Its operational temperature range is quite broad, spanning from -55ºC to +125ºC, making it suitable for high-temperature applications. The component is packaged in a 7-inch reel with paper tape for ease of handling and manufacturing processes.
This part is compliant with various environmental standards, including RoHS and REACH, which offers assurance for use in eco-sensitive applications. As of the current writing, the factory lead time is 10 weeks, which is essential for planning production cycles.
Industry Applications for GRM1885C1H182JA01D
The GRM1885C1H182JA01D could find utility in various industry applications across different sectors. Below are several potential use cases, though these are illustrative and would require thorough analysis and verification by engineering and design teams for compliance with specific application requirements:
- Internet of Things (IoT): The stable capacitance and thermal performance of this capacitor might make it suitable for IoT devices, which often require compact and reliable electronic components. Devices such as smart sensors or wearables could potentially utilize this capacitor for filtering and decoupling applications.
- Consumer Electronics: In consumer electronics, especially in devices like smartphones, tablets, and other handheld gadgets, the GRM1885C1H182JA01D might serve as a general-purpose capacitor for signal conditioning and power supply decoupling, leveraging its small size and reliability.
- Telecommunications: Given its C0G dielectric characteristics, which offer low loss and excellent stability, this capacitor could potentially be employed in telecommunications equipment, particularly in RF applications where frequency stability is critical.
- Automotive (conditional): If automotive standards such as AEC-Q100 are applicable, the GRM1885C1H182JA01D might be integrated into automotive electronic systems, including power control and safety systems. Its broad operating temperature range could support the varying conditions within automotive environments.
It should be noted that these potential industry applications are only conceptual and illustrative, and it is vital for engineering and design teams to conduct careful analysis to ensure that all relevant standards and specific application criteria are met.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a key player in the electronic component manufacturing industry, particularly in the field of capacitors. Their focus on ceramic capacitors, including the GRM1885C1H182JA01D, demonstrates their commitment to producing components that offer reliability and performance in diverse applications.
Murata is recognized for its innovation in multilayer ceramic capacitors (MLCCs), which are widely used in consumer electronics, telecommunications, and automotive applications. The company continues to expand its portfolio, providing a variety of capacitors with different specifications to meet the evolving demands of the electronic component market. The GRM1885C1H182JA01D is representative of the high-quality products that Murata offers, with a focus on performance characteristics like temperature stability, small form factor, and environmental compliance.
Where to Find GRM1885C1H182JA01D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM1885C1H182JA01D, it is advisable to begin research on findchips.com. This platform allows users to explore pricing and availability for the part, as well as alternatives in the Ceramic Capacitors subcategory, highlighting offerings from both Murata Manufacturing Co Ltd and other manufacturers.
Historically, the GRM1885C1H182JA01D has been available through various distributors, including Chip1Stop, DigiKey, Mouser Electronics, and Arrow Electronics, among others. It is important to check findchips.com for the most current stock levels and pricing, as availability may fluctuate.