Overview of GRM1885C1H201JA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H201JA01D is a ceramic capacitor characterized by its chip-type design suited for general-purpose applications. This part, crafted by Murata Manufacturing Co Ltd, possesses a capacitance value of 200 picofarads and can operate within a voltage range of up to 50 volts. It has a tolerance of ±5% and is fabricated utilizing the C0G (NP0) dielectric material, known for its highly stable temperature and voltage characteristics.
With a 0603 package size, equating to 1.6 mm x 0.8 mm in dimensions, and a height of 0.8 mm, the GRM1885C1H201JA01D is well-suited for surface-mount technology (SMT). It showcases reliability over a broad temperature range from -55ºC to 125ºC, making it versatile across various environmental conditions. Additionally, this capacitor is compliant with RoHS and REACH regulations, signifying its absence of hazardous substances and adherence to environmental standards. The Pbfree and RoHS compliant statuses of this component aim to ensure it meets current environmental standards for electronic components.
Industry Applications for GRM1885C1H201JA01D
Given its specifications, the GRM1885C1H201JA01D could potentially find applications across a range of industries where stability and reliability in electrical performance are crucial. It is important to mention that these are purely conceptual applications and should be validated by engineering teams specific to each industry:
- Consumer Electronics: The small size and stability of the GRM1885C1H201JA01D might make it suitable for use in handheld electronic devices such as smartphones, tablets, and personal computers where space constraint and reliability are crucial.
- Telecommunications: Its stable capacitance characteristics could potentially benefit applications in telecommunication hardware, where signal integrity is essential.
- Computing and Data Storage: The capacitor could also be utilized in servers and storage devices, aiding in smoothing power supply and signal processing.
- Electronic Manufacturing: It might be used in the production of various electronic components and devices that require strict adherence to energy regulation and precise electronic filtering.
It’s pertinent to note that these potential applications require confirmation and thorough testing against industry-specific standards and operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader within the electronic components industry, particularly known for its extensive range of capacitors, including Ceramic Capacitors. Murata capacitors are designed to address the needs from basic circuit design to mass production for a wide variety of applications. The GRM1885C1H201JA01D is just one example among a comprehensive portfolio that includes various models differing in dielectric materials, capacitance values, and voltage ratings, showcasing Murata’s innovation in ceramic capacitor technology.
Where to Find GRM1885C1H201JA01D by Murata Manufacturing Co Ltd
While the GRM1885C1H201JA01D by Murata has been historically available through several distributors including Chip1Stop, Avnet Abacus, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, current stock levels and pricing can fluctuate. We recommend using findchips.com to check real-time availability from these and other suppliers worldwide. For exploring alternatives to the GRM1885C1H201JA01D, consider using the Ceramic Capacitors link, which offers a comparative analysis on features and prices of related products, possibly by Murata or other manufacturers. This platform provides up-to-date information essential for procurement and engineering decisions.