Overview of GRM1885C1H220JA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H220JA01D from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance of 22 pF, designed to operate over a wide temperature range of -55°C to +125°C. Its specifications include a rated voltage of 50V and a capacitance tolerance of ±5%, fitting the C0G (NP0) dielectric category, which is known for its stability and low loss across a wide frequency and temperature range. This component, with its 0603 package size (1.6 mm in length, 0.8 mm in height, and 0.8 mm in width), is tailored for surface mount technology (SMT), making it suitable for dense circuit board designs. The capacitor is provided in a tape and reel format for automated assembly processes, ensuring efficiency and reliability in high-volume production. The part is notable for its Pb-free and RoHS compliant status, with an ECCN of EAR99 and an HTS code of 8532.24.00.20, which means it is broadly eligible for global trade.
Industry Applications for GRM1885C1H220JA01D
Given its stability and precision, the GRM1885C1H220JA01D finds applicability across a variety of industries including but not limited to:
- Telecommunications: In telecom equipment where stability over a wide temperature range is crucial, such as in base stations, repeaters, and switching equipment. The C0G (NP0) dielectric’s negligible capacitance change with temperature makes it ideally suited for these applications.
- Automotive Electronics: Safety and control systems within vehicles require components that can reliably operate in extreme conditions. The GRM1885C1H220JA01D could potentially be used in sensor circuits, timing networks, and infotainment systems.
- Industrial: Measurement and control systems that monitor processes and equipment might incorporate these capacitors for their precise timing and signal conditioning capabilities.
- Consumer Electronics: High precision timing circuits in wearables, smartphones, and other portable devices can benefit from the stability and reliability of the GRM1885C1H220JA01D. Its small size enables compact designs without compromising performance.
- Education and Research: Laboratory equipment and experimental setups often require components with stringent performance characteristics for accurate measurement and experimentation. The GRM1885C1H220JA01D with its precise capacitance and stable performance might be chosen for such applications.
Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and performance in specific use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings in the ceramic capacitors market, including the GRM1885C1H220JA01D, are distinguished by their quality, reliability, and innovation. Murata’s ceramic capacitors are designed for a wide range of applications, from general-purpose electronics to specialized industries such as automotive, telecommunications, and healthcare. The company’s commitment to research and development ensures that their products set the standard in capacitors technology, offering superior performance, miniaturization, and cost-effectiveness.
Where to Find GRM1885C1H220JA01D by Murata Manufacturing Co Ltd
To purchase the GRM1885C1H220JA01D or to find related components, it is recommended to explore findchips.com. This platform provides a comprehensive overview of availability, pricing, and distributors for the GRM1885C1H220JA01D and other Ceramic Capacitors. Distributors where this part has historically been available include Perfect Parts Corporation, Component Electronics, Inc., Chip1Cloud, and Avnet Asia, among others listed such as TME, TTI, Quest Components, and Mouser Electronics. It is crucial to visit Findchips to get the most current stock levels, pricing, and potential alternative sources for procurement.