GRM1885C1H221JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H221JA01D by Murata Manufacturing Co Ltd

The GRM1885C1H221JA01D is a ceramic capacitor designed for a variety of electronic applications. It features a capacitance value of 220 picofarads (pF) and operates at a maximum rated voltage of 50 volts (V). This component is manufactured using C0G/NP0 dielectric material, known for its stability and low loss characteristics. The part is packaged in a 0603 (1608 mm) surface mount configuration, which measures 0.031 inches in height and has dimensions of 1.6 mm in length and 0.8 mm in width.

This capacitor is suitable for use in environments with extreme temperature ranges, operating effectively between -55ºC and +125ºC. It adheres to industry standards with compliance codes for Pb-free and RoHS materials, signifying it is environmentally friendly. The Ceramic Capacitors category, to which this part belongs, often finds use in applications where reliable performance over a broad temperature range and minimal drift are critical.

It’s important to note that as of the current writing, the factory lead time for this part is approximately 10 weeks. The GRM1885C1H221JA01D is classified under the “Not Recommended” part life cycle, which might indicate it is being phased out or replaced by newer technologies.

Industry Applications for GRM1885C1H221JA01D

The versatility of the GRM1885C1H221JA01D makes it suitable for a range of potential industry applications. Here are several illustrative use cases:

  • Telecommunications: This component might be used in signal processing applications where stable capacitance is essential for maintaining signal integrity. Its low loss characteristics and stable capacitance over temperature could support RF amplifiers or filtering solutions.
  • Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets could potentially utilize this capacitor within their circuit boards for decoupling and stability functions. The small size (0603) allows for efficient use in compact designs.
  • Industrial Automation: In this sector, the GRM1885C1H221JA01D might find application in control systems and automation hardware where reliability in varying temperatures is critical. Its ability to operate in extreme conditions could be advantageous for sensors and controllers used in industrial machinery.
  • Automotive (conditional): If the part adheres to AEC-Q100 or similar automotive standards, it could support onboard electronics in vehicles, including power management systems and advanced driver-assistance systems (ADAS). However, this should be confirmed against current specifications.
  • Medical Imaging: Should the part align with relevant healthcare standards, it could be employed in imaging systems, aiding in the precision of signal processing. Its characteristics might be beneficial for maintaining signal integrity in sensitive medical devices.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent player in the electronic components market, specializing in the production of capacitors, inductors, and other electronic components. In the realm of ceramic capacitors, Murata is known for integrating advanced engineering practices to deliver components that meet stringent performance demands.

The company has a strong portfolio of products similar to GRM1885C1H221JA01D, focusing on robust designs suited for both general-purpose and specific applications. Their capacitors often come with various characteristics such as low ESR, high reliability, and temperature stability which are critical for modern electronic devices. Murata continues to innovate in this space, pushing the boundaries of performance and miniaturization.

Research Price and Stock for GRM1885C1H221JA01D by Murata Manufacturing Co Ltd on Findchips.com

For those interested in procurement, it is advisable to research the stock and pricing for GRM1885C1H221JA01D through Findchips. This platform aggregates data from numerous distributors, allowing users to compare prices and availability effectively. The Ceramic Capacitors category can also be accessed to find alternative parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Avnet Americas. However, it is important to verify current stock levels and pricing through Findchips as inventory may fluctuate.

Compare pricing for GRM1885C1H221JA01D and other Ceramic Capacitors / Capacitors at findchips.com