GRM1885C1H222JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H222JA01D by Murata Manufacturing Co Ltd.

The GRM1885C1H222JA01D by Murata Manufacturing Co Ltd is a ceramic chip capacitor designed for general-purpose applications. It is characterized by a capacitance of 2200pF, a voltage rating of 50V, and a capacitance tolerance of ±5%. This component operates within a temperature range of -55ºC to +125ºC, encapsulated within the 0603 (1608 metric) package, which measures 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. The dielectric characteristic of C0G/NP0 is critical, notably for applications requiring stability and reliability across a wide range of temperatures, as it exhibits a negligible change in capacitance with respect to temperature and time. Furthermore, it has a temperature coefficient of 30 ppm/°C, indicating exceptional stability under temperature variations.

The GRM series, to which this ceramic capacitor belongs, is designed to cater to a variety of industry needs, offering a blend of high-quality dielectric materials and precision engineering. It is RoHS compliant, ensuring that it meets global environmental and regulatory requirements. Additionally, with a part life cycle status of active and a factory lead time of 10 weeks (as of the current writing), it remains a readily available choice for design and production teams globally. The termination finish is composed of matte tin (Sn) with a nickel (Ni) barrier for improved solderability and long-term reliability.

Industry Applications for GRM1885C1H222JA01D

Given its stability, reliability, and comprehensive specifications, the GRM1885C1H222JA01D serves a variety of industries. Below are potential applications where this ceramic capacitor could be utilized, taking into account its key attributes. It’s important to understand that these application possibilities are hypothetical and would require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where stable capacitance over a wide temperature range can enhance the performance and reliability of the product.
  • Industrial Automation: Within control circuits of sensors and actuators, the capacitor’s precise capacitance tolerance and stability can be crucial for accurate measurements and control.
  • Telecommunications: In RF modules and base station equipment, where the low capacitance change over temperature can ensure stable signal propagation and reception.
  • Education and Research: Often utilized in laboratory settings and research projects that require components with high precision and stability for experiments and prototype development.

Note that the potential industry applications mentioned above are conceptual/illustrative and necessitate thorough validation by professional teams for compliance with all applicable standards and specific use-case requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s expertise in ceramic capacitor technology is particularly noteworthy, making them one of the foremost producers of these components worldwide. The company’s commitment to quality, innovation, and environmental consciousness has positioned them as a key supplier for a wide range of industries.

The GRM1885C1H222JA01D is a representation of Murata’s dedication to providing products that meet the highest standards of performance and reliability. Murata manufactures a broad spectrum of ceramic capacitors, including the GRM series, that cater to various applications ranging from general-purpose to high-precision scenarios. Their components are widely recognized for their quality, making them a preferred choice for engineers and procurement specialists alike.

Where to Find GRM1885C1H222JA01D by Murata Manufacturing Co Ltd

To purchase the GRM1885C1H222JA01D or explore alternative options, it’s recommended to conduct research on findchips.com. The site facilitates comprehensive comparisons of current stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and DigiKey have stocked this part, but availability may vary. For the most accurate and up-to-date information about the GRM1885C1H222JA01D and similar Ceramic Capacitors, visiting findchips.com is highly advisable.

Compare pricing for GRM1885C1H222JA01D and other Ceramic Capacitors at findchips.com