Overview of GRM188C71C475KE21D by Murata Manufacturing Co Ltd.
GRM188C71C475KE21D is a multi-layer ceramic capacitor (MLCC) with a capacitance value of 4.7 µF and a rated voltage of 16V. This component falls under the Ceramic Capacitors subcategory, a class of electronic components known for their high stability, reliability, and compact size. Manufactured by Murata Manufacturing Co Ltd, one of the leading brands in electronic components, this capacitor utilizes an X7S dielectric, which allows it to perform with a ±10% capacitance tolerance over a temperature range from -55°C to +125°C. The temperature coefficient of this capacitor is 22% ppm/°C, indicating how the capacitance might change with temperature within the specified range. With a package size of 0603, it features a compact footprint of 1.6 mm by 0.8 mm, with a height of also 0.8 mm, making it suitable for surface mount technology (SMT) applications. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier for solderability and to comply with RoHS and REACH standards, denoted by its JESD-609 Code e3 and its Rohs and Reach compliance codes respectively.
Industry Applications for GRM188C71C475KE21D
The GRM188C71C475KE21D capacitor’s characteristics make it a versatile component potentially suitable for a wide range of applications. Here are some key industries and use cases where this part might be utilized:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, where compact and reliable components are crucial for device miniaturization and battery life optimization. The compact size and stability of GRM188C71C475KE21D make it potentially suitable for these applications.
- Industrial Controls: MLCCs are critical in the smooth operation of control circuits in industrial equipment. The high temperature range and stability of this capacitor might make it a good choice for temperature-variable environments and applications where precision is crucial.
- Power Supply Units (PSUs): In power management circuits, capacitors like GRM188C71C475KE21D could be used for smoothing and filtering applications due to their capacity to handle relatively high voltages and maintain performance across a wide temperature range.
- Education and Research: For prototyping and educational kits, where components are frequently connected and disconnected, the durability and reliability of this capacitor could make it a preferred choice.
It is important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s product range is vast but the company is particularly renowned for its innovation and quality in the field of Ceramic Capacitors. With a philosophy rooted in unique electronics and superiority in ceramics, Murata’s Capacitors are characterized by their reliability, precision, and performance in various applications. The GRM188C71C475KE21D is just one example of Murata’s extensive portfolio of MLCCs, which also includes capacitors with various capacities, voltages, sizes, and temperature coefficients, designed to meet the diversified needs of the electronics industry.
Where to Find GRM188C71C475KE21D by Murata Manufacturing Co Ltd
For those looking to procure the GRM188C71C475KE21D capacitor, Findchips.com offers a comprehensive real-time search across multiple distributors. Not only can you find the current stock levels and pricing for GRM188C71C475KE21D, but you can also explore a wide range of Ceramic Capacitors for alternative options that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Semour Electronics Co Ltd, Avnet Asia, TME, and DigiKey, though availability may vary. To ensure you get the most up-to-date information on stock and pricing, visit findchips.com.