Overview of GRM188C80J226ME15D by Murata Manufacturing Co Ltd.
The GRM188C80J226ME15D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) that presents a robust and compact solution for electronic circuits. With a capacitance of 22 µF and a rated voltage of 6.3V, this capacitor is designed to offer a stable performance across a broad range of temperatures (-55°C to +105°C), thanks to its X6S dielectric material. The temperature coefficient stands at 22% ppm/°C, ensuring reliable operation through various thermal conditions. Given its 0603 chip size, the GRM188C80J226ME15D is highly suitable for miniaturized electronic devices where space is a premium yet performance cannot be compromised. The component adheres to stringent industry standards, highlighted by its ROHS compliance, and its terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier for solderability and long-term reliability.
Industry Applications for GRM188C80J226ME15D
The versatility of the GRM188C80J226ME15D lends itself to a wide array of applications across several industries. While specific designs and implementations should always be corroborated by engineering and design teams for compliance and suitability, the following use cases provide a conceptual framework for potential application of this MLCC:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate the GRM188C80J226ME15D as part of the power management system or within signal processing circuits, where miniature size and reliable performance across a broad temperature range are critical.
- Industrial Control Systems: In environments subject to variable temperatures and requiring stringent reliability, such as industrial sensors or automation controllers, this capacitor might serve as a suitable option for smoothing, filtering, or decoupling applications to ensure consistent operation.
- Telecommunications: Telecommunication hardware, including base stations and networking equipments, that demand stable performance with minimal temperature-induced variation could benefit from integrating this type of capacitor into their designs.
- Education and Research: Experimental setups and educational lab kits focusing on electronic circuit design and analysis might also use these capacitors due to their standard package size and reliability in diverse conditions.
It’s imperative to recognize these potential industry applications are solely illustrative and necessitate thorough verification by qualified personnel to ensure they meet specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, with a significant emphasis on capacitor technology, particularly Ceramic Capacitors. The company is well-regarded for its commitment to research, development, and the production of high-quality electronic parts that address the needs of an ever-evolving industry. The GRM188C80J226ME15D is just one example of Murata’s extensive range of ceramic capacitors, which are recognized for their reliability, compactness, and performance efficiency. Murata’s capacitors find applications across a broad spectrum of industries, benefiting from Murata’s innovative material science and multi-layer construction techniques, ensuring they meet the rigorous demands of modern electronic devices.
Where to Find GRM188C80J226ME15D by Murata Manufacturing Co Ltd
Acquiring the GRM188C80J226ME15D necessitates sourcing from reputable distributors to guarantee authenticity and quality. For current stock levels, pricing, and potential alternate parts from Murata Manufacturing Co Ltd or other leading manufacturers, visiting findchips.com offers a comprehensive and efficient search tool. Historically, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Chip 1 Exchange. However, to obtain the most recent and accurate availability and pricing information, findchips.com serves as an invaluable resource for engineers and procurement specialists alike.
In addition to facilitating the search for Murata capacitors, findchips.com offers insights into a vast selection of electronic components catering to a diverse range of specifications and application requirements. This platform enables users to compare pricing, availability, and specifications across multiple distributors, streamlining the procurement process and ensuring informed decision-making when it comes to electronic components sourcing.