GRM188C81A106MA73D by Murata Manufacturing Co Ltd

Overview of GRM188C81A106MA73D by Murata Manufacturing Co Ltd

The GRM188C81A106MA73D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor, rated for 10V, with a capacitance value of 10µF. Characterized by a ±20% capacitance tolerance, this component employs the X6S dielectric characteristic, typical for providing stable capacitance across a broad range of temperatures, evidenced by a temperature coefficient of 22% ppm/°C. It features a robust operating temperature range stretching from -55°C up to +105°C, which makes it suitable for a variety of challenging environments.

Constructed in a compact 0603 (1.6mm x 0.8mm x 0.8mm) chip package, this surface-mount device (SMD) adheres to the RoHS compliance standards, ensuring it is free from hazardous substances like lead. Moreover, reliability in device connectivity is assured by its wraparound terminal shape with Matte Tin (Sn) finish, featuring a Nickel (Ni) barrier. This combination of features suits it for high-density application needs where size and regulatory compliance are critical factors.

With a factory lead time of approximately 10 weeks as of the current writing, planning and forecasting the procurement of this component will be essential.

Industry Applications for GRM188C81A106MA73D

Given its specifications, the GRM188C81A106MA73D is potentially suitable for deployment across various high-tech sectors. This ceramic capacitor could be instrumental by improving performance and reliability in the following applications:

  • Consumer Electronics: This component could potentially be used in smart device applications such as smartphones, tablets, and laptops, where stable capacitance in a compact size is paramount.
  • Telecommunications: In base stations, repeaters, and other communication equipment, the reliability across a broad range of temperatures and compact form factor may be crucial for maintaining robust signal transmission without consuming excessive space.
  • Computing and Data Storage: Servers and storage devices, requiring stable operation over varying temperatures and compact designs, might benefit from this type of capacitor.
  • Industrial Automation: In industrial control systems, sensors and other electronic controls that operate within a wide range of ambient temperatures may utilize these capacitors to ensure consistent performance and durability.
  • Audio and Video Systems: In both consumer and professional-grade AV equipment, the need for reliable electronic components that maintain integrity over diverse operating conditions and frequencies might make this component useful.

Please note that these potential industry applications are only conceptual or illustrative and require careful analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co., Ltd. specializes in the design and manufacture of electronic components, particularly capsulating innovation within the realm of Ceramic Capacitors. The organization holds a significant reputation for producing reliable and advanced materials technology, merging performance with miniaturization. Their extensive product range, including varieties similar to the GRM188C81A106MA73D, illustrates their commitment to quality and precision in capacitive solutions, satisfying a broad spectrum of industry requirements and setting industry standards for ceramic capacitors. Murata’s progression in capacitor technology often reflects a blend of material science expertise and nano-fabrication techniques.

Where to Find GRM188C81A106MA73D by Murata Manufacturing Co Ltd

When considering a purchase of the GRM188C81A106MA73D ceramic capacitor, it is advisable to explore options available through our site at findchips.com. You can access a comprehensive list of distributors currently stocking this component, accompanied by real-time updates on stock levels and pricing. Although historically available through distributors such as Chip1Stop, Avnet Asia, TTI, and Future Electronics, current availability can vary, and checking through findchips.com will provide the most accurate purchasing information. Additionally, for finding alternative parts from Murata Manufacturing Co., Ltd. or other manufacturers, the Ceramic Capacitors page might offer relevant insights.

Compare pricing for GRM188C81A106MA73D and other Ceramic Capacitors at findchips.com