GRM188C81C106MA73D by Murata Manufacturing Co Ltd

Overview of GRM188C81C106MA73D by Murata Manufacturing Co Ltd.

The GRM188C81C106MA73D is a multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co., Ltd., which is designed for surface mount applications. It belongs to Murata’s GRM series, renowned for their reliability and performance in various electronic circuits. This specific capacitor has a capacitance of 10 µF and a voltage rating of 16V. Its tolerance levels for capacitance are set at ±20%. The capacitor utilizes an X6S dielectric, which offers stable electrical characteristics over a broad temperature range. The operating temperature range of the GRM188C81C106MA73D spans from -55°C to 105°C, making it suitable for applications in a variety of environmental conditions.

With a compact 0603 (1608 metric) chip size, this capacitor is highly suited for space-constrained applications. It also meets RoHS compliance, ensuring that it is suitable for use in products sold in jurisdictions where such environmental regulations are in place. The part is reported to have an active lifecycle status, with a factory lead time of 23 weeks and 4 days as of the current writing, indicating ongoing manufacturing and availability for new designs and maintenance of existing systems.

Industry Applications for GRM188C81C106MA73D

The GRM188C81C106MA73D can potentially serve a wide range of industries due to its versatile electrical characteristics and compact footprint. Key applications may include:

  • Consumer electronics, where its compact size and stable capacitance could benefit the space and performance requirements of mobile phones, tablets, and other portable devices.
  • Automotive systems, especially in applications requiring reliability over a wide temperature range, such as infotainment systems, navigation, and engine control units.
  • Industrial electronics, where its robustness could be advantageous for sensors, controllers, and automation systems operating in challenging environmental conditions.
  • Education and research, assisting in laboratory setups, educational kits, and research projects where flexibility in design and reliability over varying temperatures are valued.

These potential applications, however, would require careful analysis and verification by engineering and design teams to ensure the GRM188C81C106MA73D meets the specific requirements of their intended use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a leading manufacturer of advanced electronic components with a focus on innovative design and high-quality production. Within the realm of ceramic capacitors, Murata has established a reputation for producing reliable and high-performance products, including the GRM188C81C106MA73D. They manufacture a broad range of components, which are integral to various consumer, automotive, and industrial applications. Their ceramic capacitors are particularly noted for their compact sizes, high capacitance values, and stability across a wide range of operating temperatures, making them a preferred choice for electronic design engineers around the globe.

Where to Find GRM188C81C106MA73D by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM188C81C106MA73D, findchips.com offers a comprehensive search tool to compare current stock levels and pricing from various distributors. Historically, this part has been available from several distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey, among others. However, to get up-to-date information on availability and pricing, a visit to findchips.com is highly recommended. Additionally, if alternative Ceramic Capacitors are needed, the site can help identify suitable replacements offered by Murata Manufacturing Co., Ltd. or other leading manufacturers.

Compare pricing for GRM188C81C106MA73D and other Ceramic Capacitors at findchips.com