Overview of GRM188C81C475KE11D by Murata Manufacturing Co Ltd.
The GRM188C81C475KE11D is a multilayer ceramic capacitor designed for surface mount applications. This component possesses a capacitance value of 4.7 µF, rated for a maximum direct current voltage (URdc) of 16 V. The capacitor is built with a ceramic dielectric material, contributing to its stability and reliability in various applications. It has a size code of 0603, which corresponds to a rectangular package measuring approximately 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height.
This capacitor features a temperature coefficient coded as X6S, achieving a temperature characteristic of 22% ppm/°C, and operational stability over a temperature range from -55 °C to +105 °C. The GRM188C81C475KE11D facilitates positive and negative tolerances of 10%, indicating its appropriate application in circuits requiring moderate precision. Notably, it adheres to both RoHS and Pb-free requirements, making it suitable for environmentally-conscious manufacturing processes.
The part life cycle code indicates that it is currently an active component, which suggests ongoing production support from the manufacturer, Murata Manufacturing Co Ltd. The packaging method utilized is tape and reel, facilitating easy handling and automation during assembly processes.
Industry Applications for GRM188C81C475KE11D
The GRM188C81C475KE11D may find applications across several industries due to its versatile characteristics. Here are a few examples of potential industry applications:
- Internet of Things (IoT): This capacitor might be utilized in IoT devices, where compact size and reliability are crucial for sensor modules and communication interfaces. The device’s operational temperature range and capacitance values could support power supply smoothing and noise filtering in these emerging technologies.
- Consumer Electronics: The capacitor could be found in consumer electronics such as smartphones, tablets, and smart home devices. Given its small footprint and high capacitance, it might stabilize power supply lines and filter out voltage spikes in these compact electronic systems.
- Automotive Electronics: If automotive industry standards are met, the GRM188C81C475KE11D could potentially be employed in automotive infotainment systems or electronic control units. Its ability to endure varying temperatures enhances its suitability in harsh automotive environments.
- Telecommunications: In telecommunications equipment, this capacitor might serve in signal processing circuits or as a bypass capacitor in power supplies, helping to ensure signal integrity and reliable operation.
- Robotics and Drones: The advanced features of this capacitor could support power management in drones and robotic systems, where efficient energy usage is essential for extended operation times.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a recognized leader in the development and production of innovative electronic components, particularly in the field of capacitors. The company specializes in multilayer ceramic capacitors (MLCCs) like the GRM188C81C475KE11D, which are prominent for their compact size, high capacitance, and reliability in various applications.
With a focus on cutting-edge technology, Murata provides a wide range of capacitors designed to meet the demands of modern electronic designs, including automotive, consumer electronics, and industrial devices. The company’s dedication to quality and compliance with international standards, such as RoHS and REACH, underlines its commitment to sustainable manufacturing practices.
Research Price and Stock for GRM188C81C475KE11D by Murata Manufacturing Co Ltd on Findchips.com
For those considering the GRM188C81C475KE11D, it is advisable to research stock and pricing at Findchips. This resource can provide up-to-date information on current availability as well as comparison prices across various distributors.
The part has historically been available through multiple distributors, including Chip One Stop, Avnet Abacus, and DigiKey, among others. However, it is necessary to consult Findchips directly to verify current stock levels and pricing as these can fluctuate.