Overview of GRM188C81E475KE11D by Murata Manufacturing Co Ltd.
The GRM188C81E475KE11D is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It has a capacitance value of 4.7 µF and a rated direct current voltage (URdc) of 25 V. This capacitor belongs to the class of Ceramic Capacitors and is compliant with RoHS regulations, indicating that it does not contain any hazardous substances. The device is characterized by its compact dimensions, with a size code of 0603, which translates to a length of 1.6 mm and a width of 0.8 mm. The height is also 0.8 mm, making it suitable for various applications where space is at a premium.
With a positive and negative tolerance of 10%, the GRM188C81E475KE11D provides reliable performance under varying conditions. It is constructed using ceramic dielectric material, which contributes to its stability across a temperature range of -55 °C to 105 °C. The temperature coefficient of this capacitor is rated at 22 ppm/°C, ensuring that it maintains its capacitance values effectively even with temperature fluctuations. The packaging is in a rectangular shape and utilizes surface mount technology (SMT), accommodating modern PCB assembly processes.
This part is currently in its active life cycle, suggesting that it is still being manufactured and is readily available for new designs. According to the latest data, the factory lead time for this product is approximately 10 weeks, which is a critical consideration for procurement planning.
Industry Applications for GRM188C81E475KE11D
The GRM188C81E475KE11D may potentially find applications across various industries due to its reliability and compact size. Below are some conceptual uses where this component might be particularly advantageous:
- Consumer Electronics: The capacitor could be utilized in devices such as smartphones, tablets, and wearable technology. Its small size and multilayer design allow it to be integrated into circuits where space-saving is essential.
- Telecommunications: This component might be suitable for use in telecommunications equipment, where it could support signal filtering and decoupling applications, helping to ensure stable performance in communication systems.
- Internet of Things (IoT): The GRM188C81E475KE11D might be implemented in IoT devices, where its low-footprint design can help maintain small form factors in sensor nodes and connected devices.
- Aerospace and Defense: While specific military standards are not mentioned, components similar to the GRM188C81E475KE11D could potentially be considered for aerospace applications, where high reliability under extreme conditions is a critical requirement.
- Robotics and Drones: Given its temperature resilience and low profile, this capacitor could possibly be used in various robotics applications and small unmanned aerial vehicles, helping to stabilize power supply and signals.
It is essential to note that these potential industry applications are only conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized as a global leader in the design and manufacture of ceramic capacitors and other electronic components. Established in Japan, Murata has a robust portfolio that spans various types of capacitors, including ceramic, tantalum, and aluminum electrolytic capacitors. The company’s commitment to innovation and quality enables them to provide components like the GRM188C81E475KE11D, which is designed for high-performance applications.
In addition to the GRM188C81E475KE11D, Murata also manufactures various similar components that cater to the needs of modern electronics, including high-capacitance options and capacitors tailored for specific applications like automotive and medical devices. Their focus on research and development ensures that their products continue to evolve alongside technological advancements.
Research Price and Stock for GRM188C81E475KE11D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in procuring the GRM188C81E475KE11D, it is advisable to research the stock levels and pricing on Findchips.com. This platform offers current availability and competitive pricing from various distributors. The part has historically been available at distributors such as Chip One Stop, Avnet Asia, DigiKey, and Future Electronics. However, for the most accurate and up-to-date information on stock and prices, it is essential to verify directly through Findchips.