GRM188D71A106MA73D by Murata Manufacturing Co Ltd

Overview of GRM188D71A106MA73D by Murata Manufacturing Co Ltd.

The GRM188D71A106MA73D is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated voltage of 10V. It is a surface mount device packaged in a small 0603 chip size, which measures 1.6 mm x 0.8 mm in length and width, with a height of 0.8 mm, making it suitable for compact electronic assemblies. This component’s dielectric type is X7T, which exhibits a temperature coefficient of -33/+22% ppm/°C, allowing it to operate with stable electrical characteristics over a temperature range of -55 °C to +125 °C.

Notably, the GRM188D71A106MA73D is compliant with RoHS and REACH regulations, signifying that it adheres to current environmental standards by avoiding hazardous substances in its manufacture. It has a lead-free design with matte tin (Sn) terminals over a nickel (Ni) barrier which contributes to its compliance and enhances its solderability. It comes in a reel packaging format typical for automatic assembly processes, facilitating efficient manufacturing workflows. As of the current writing, the factory lead time for this capacitor is 14 weeks.

Industry Applications for GRM188D71A106MA73D

The GRM188D71A106MA73D, given its specifications and operating range, is potentially suitable for a variety of applications across different industries. Note that these potential applications are conceptual and should be validated by engineering teams for each specific use case:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and portable music players where stable capacitance with minimal size is crucial.
  • Computing and Data Storage: It could serve in power supply circuits of servers, SSDs, or network routers, which require reliable voltage regulation and decoupling at elevated temperatures.
  • Telecommunications: In telecommunications equipment, stable performance across a range of temperatures is essential, particularly in applications like signal transmission devices.
  • Industrial Automation: Automation systems, which operate in environments with fluctuating temperatures, might use such capacitors in their control units to ensure consistent performance.
  • Automotive: Although not specified for automotive standards like AEC-Q100, if validated, it could potentially find use in non-critical consumer-grade applications within vehicles.

It is important to confirm that the part fits within the regulated requirements and standards of the intended industry application, particularly for critical and safety-focused applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer in the electronics industry, known for its high-quality passive components, including capacitors. Within the realm of Ceramic Capacitors, Murata provides a wide range of products like the GRM188D71A106MA73D, which exemplify their commitment to innovation, reliability, and environmental compliance. Owing to their advanced material technology and precise manufacturing processes, Murata’s capacitors are distinguished by their performance and stability across various applications, making Murata a go-to choice for engineers and purchasers alike.

Where to Find GRM188D71A106MA73D by Murata Manufacturing Co Ltd

To procure the GRM188D71A106MA73D, consider visiting findchips.com. On this platform, you can conveniently compare current stock levels and pricing from multiple distributors. Although historically available from distributors like DigiKey, Mouser Electronics, Farnell, and TTI, it is recommended you check the latest availability and pricing on Findchips. Additionally, the site enables comparisons with other Ceramic Capacitors that may suit alternative requirements or preferences.

Compare pricing for GRM188D71A106MA73D and other Ceramic Capacitors at findchips.com