GRM188R60G476ME15D by Murata Manufacturing Co Ltd

Overview of GRM188R60G476ME15D by Murata Manufacturing Co Ltd.

The GRM188R60G476ME15D is a multilayer ceramic capacitor (MLCC) that features a capacitance of 47 µF and a rated DC voltage of 4V. The component is built within a compact 0603 footprint, measuring 1.6 mm in length and 0.8 mm in width, with a height of just 0.8 mm. This small size makes it particularly suitable for surface mount technology (SMT) applications where space is a premium. The capacitor exhibits a temperature coefficient of X5R, with a temperature characteristic code of 15% ppm/°C, providing reliable performance across a range of temperatures, specifically from -55 °C to 85 °C.

Moreover, the GRM188R60G476ME15D capacitor features a positive tolerance of 20% and a negative tolerance of 20%, enabling some flexibility in the application circuits. Additional attributes include compliance with RoHS and REACH standards, indicating that it meets the environmental regulations set forth for hazardous substances. The capacitor’s terminal finish is matte tin with a nickel barrier, providing robust connectivity.

This part is currently classified as active in terms of its life cycle, and its packaging follows the TR, paper method for ease of handling during manufacturing processes. As of the current writing, the factory lead time for this component is approximately 10 weeks.

Industry Applications for GRM188R60G476ME15D

The GRM188R60G476ME15D might find utility in various industry applications due to its specifications. These potential applications include:

  • Internet of Things (IoT): This capacitor could be used in IoT devices that require efficient energy storage and minimal footprint design. For example, it might be integrated into sensor modules or communication devices, where it could help stabilize voltage levels.
  • Consumer Electronics: The small size and capacitance values present in the GRM188R60G476ME15D could potentially support various consumer electronic devices, such as smartphones or tablets. It might be utilized for decoupling, bypass applications, or as part of power management circuits.
  • Telecommunications: In telecommunications equipment, this capacitor could serve in signal filtering applications, helping to maintain signal integrity. The X5R dielectric material and its ability to function well within a temperature range might assist in maintaining consistent performance in outdoor or industrial environments.
  • Automotive (if compliant): Should the GRM188R60G476ME15D meet automotive standards such as AEC-Q100 or AEC-Q101, it might be utilized in automotive electronic control units for energy storage or stabilization in automotive power circuits.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is extensively recognized in the field of electronic components, particularly in the realm of capacitors. The company specializes in manufacturing various types of capacitors, including multilayer ceramic capacitors (MLCC), which play a crucial role in modern electronics. The GRM188R60G476ME15D is one of several such capacitors produced by Murata, which is known for its commitment to quality and innovation.

In addition to the GRM188R60G476ME15D, Murata offers a wide range of other capacitive components that cater to diverse applications across industries such as consumer electronics, automotive, telecommunications, and beyond. Their capacitors are designed to meet stringent performance criteria, durability, and environmental standards, making them suitable for advanced technology solutions.

Research Price and Stock for GRM188R60G476ME15D by Murata Manufacturing Co Ltd on Findchips.com

For those seeking to acquire the GRM188R60G476ME15D, it is advisable to research stock and pricing through Findchips. This platform serves as a valuable resource for locating current availability and pricing from multiple distributors. Some of the distributors where this part has historically been available include:

  • New Advantage Corporation
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

It is essential to verify stock levels and current pricing on Findchips, as availability may change over time.

Compare pricing for GRM188R60G476ME15D and other Ceramic Capacitors / Capacitors at findchips.com