Overview of GRM188R60J106KE47D by Murata Manufacturing Co Ltd.
The GRM188R60J106KE47D is a multilayer ceramic capacitor offering a capacitance of 10 μF and a voltage rating of 6.3V. This capacitor features a ±10% capacitance tolerance as well as a typical temperature characteristic of X5R, which provides stable performance across a range of temperatures. This component is designed in a compact 0603 (1608 Metric) surface mount configuration, making it suitable for applications where space is at a premium. The operating temperature range for this component spans from -55°C to 85°C, ensuring that it can function effectively in both extreme cold and moderate heat environments.
Manufactured by Murata Manufacturing Co. Ltd., a company recognized for its focus on electronic components, the GRM188R60J106KE47D is backed by robust industry support and is ROHS and REACH compliant. The part is designed with multilayer technology and features a rectangular package style for easy integration into various circuit designs. As of the current writing, it has a factory lead time of approximately 10 weeks, making it essential for engineers and procurement teams to plan accordingly when incorporating this component into their projects.
Industry Applications for GRM188R60J106KE47D
The GRM188R60J106KE47D ceramic capacitor might find relevance across various industries and applications due to its specifications and capabilities. The following examples illustrate potential use cases where this component could be effectively utilized:
- Consumer Electronics: The GRM188R60J106KE47D could potentially be used in devices such as smartphones and tablets, where compact, high-capacitance components are needed to manage power and signal integrity. Its small size and high capacitance could support functions like decoupling and filtering, enhancing the performance of the circuit.
- Internet of Things (IoT): In IoT devices, reliable and efficient energy management is crucial. This capacitor might be employed in smart sensors and devices, helping to stabilize power supply fluctuations and improve overall performance. Its temperature stability ensures functionality across various operating environments in IoT applications.
- Automotive Electronics: While the automotive applications would require compliance with specific standards, if equipped with requisite certifications, the GRM188R60J106KE47D could be utilized in advanced driver-assistance systems (ADAS) for signal filtering. This could support functionalities such as collision warning systems or lane departure warnings by ensuring clean power supply to sensitive sensors.
- Telecommunications: The use of this component in telecommunications infrastructure could potentially enhance signal integrity and reliability in communication devices. For instance, it might be used in RF applications or network equipment where capacitance stability is critical to performance.
- Industrial Automation: In automation controls, the GRM188R60J106KE47D could find applications in control circuit boards, supporting sensors and relay systems with stable power delivery, thus potentially improving operational efficiency and reliability in manufacturing environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a globally recognized manufacturer of electronic components, particularly noted for its extensive offerings in the realm of capacitors, including ceramic capacitors like the GRM188R60J106KE47D. The company has established a reputation for quality and innovation within the field, developing components that meet various industrial standards. Their capacitors are known for a range of applications, including but not limited to consumer electronics, automotive, industrial automation, and telecommunications.
Murata’s portfolio encompasses a wide variety of ceramic capacitors with differing specifications and performance characteristics, allowing engineers to select the most appropriate part for their specific application needs. This includes different capacitance values, voltage ratings, and dielectric materials that cater to a broad spectrum of electronic designs.
Research Price and Stock for GRM188R60J106KE47D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM188R60J106KE47D, it is recommended to research stock and pricing on Findchips.com. This part can also be grouped with other components in the Ceramic Capacitors category, which may provide alternative options from Murata Manufacturing Co. Ltd. or other manufacturers.
Historically, this part has been available through various distributors, including:
- Win Source Electronics
- Chip One Stop
- DigiKey
- Mouser Electronics
However, it is imperative to check Findchips for current stock levels and pricing to ensure timely procurement.