Overview of GRM188R61A106KE69D by Murata Manufacturing Co Ltd.
The GRM188R61A106KE69D is a multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co Ltd., recognized for its reliability and performance in various electronic applications. This capacitor features a 10μF capacitance with a ±10% tolerance and operates under the X5R temperature coefficient, which guarantees its stability over a broad temperature range (-55°C to +85°C). The component is designed for surface mounting, fitting a 0603 chip size, which makes it highly suitable for compact electronic designs. Its specifications, including a DC voltage rating of 10V and RoHS compliance, highlight its utility in a multitude of applications where environmental and safety standards are of high concern.
Industry Applications for GRM188R61A106KE69D
The versatile features of the GRM188R61A106KE69D make it potentially suitable for a variety of industry applications. Given its reliable performance over a wide operating temperature range and compliance with rigorous safety and environmental standards, this component may find utility in:
- Consumer Electronics: It could be employed in the production of smartphones, tablets, wearables, and other high-density electronics where space is at a premium and efficiency is critical.
- Automotive: Given its robustness and temperature resilience, this capacitor may be used in automotive electronics, including infotainment systems, navigation, engine control units, and safety systems.
- Industrial: For applications requiring stable capacitance over diverse temperature ranges, such as automation control systems, power supply units, and sensor interfaces.
- Education and Research: Due to its precise electrical characteristics, it finds applications in experimental boards and in educational kits for electronics engineering studies.
These applications benefit from its low Equivalent Series Resistance (ESR), compact size, and compliance with important safety and environmental standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offerings are central to the production of next-generation devices in the electronics industry. Murata’s forte in the realm of capacitors, particularly in ceramic capacitors, is unparalleled. Their product range, including the GRM188R61A106KE69D, showcases their commitment to providing components that offer superior performance, reliability, and efficiency. Murata continually innovates to meet the evolving demands of the electronics industry, making their components integral in the development of cutting-edge technology.
Where to Find GRM188R61A106KE69D by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to source the GRM188R61A106KE69D, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. This capacitor, due to its specialized attributes, can be found across multiple distributors, historically including Newark, DigiKey, Avnet Americas, and Farnell among others. However, to ensure the most current availability and best pricing, potential buyers are encouraged to check on findchips.com. For those exploring alternatives or similar parts, exploring the Ceramic Capacitors section may provide additional options from Murata Manufacturing Co Ltd or other reputable manufacturers in the industry.