Overview of GRM188R61A106KE69J by Murata Manufacturing Co Ltd.
The GRM188R61A106KE69J is a multilayer ceramic capacitor (MLCC) specified for a capacitance of 10 µF and a voltage rating of 10V. It features a tolerance of ±10%, a temperature coefficient of X5R, and an operating temperature range from -55°C to +85°C. Designed for surface mounting, it conforms to the 0603 package size, which corresponds to dimensions of approximately 1.6 mm x 0.8 mm x 0.8 mm. This particular unit is recognized for being RoHS compliant, adheres to REACH standards, and carries additional certifications like the JESD-609 code e3. Its terminals are finished with matte tin over nickel, ensuring strong solderability and long-term reliability.
Industry Applications for GRM188R61A106KE69J
Given its attributes, the GRM188R61A106KE69J might serve a variety of industries. Here are a few potential use scenarios:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology potentially utilize capacitors like the GRM188R61A106KE69J due to their compact size and reliability over a range of operating temperatures. These types of ceramic capacitors could be used to stabilize voltage and filter noise in circuits, improving device performance.
- Industrial Automation: Automation equipment, including controllers and sensors, might integrate these capacitors. Their high capacitance in a small footprint helps manage power supply efficiently, which is crucial for the consistent operation of industrial machines and assembly lines.
- Telecommunications: Communication equipment, such as transceivers and modems, could utilize these capacitors for buffering and signal conditioning. The effective voltage rating and stability offered by the X5R dielectric material under varying temperatures make them particularly useful in outdoor environments.
Note: These potential industry applications of GRM188R61A106KE69J are illustrative and require verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its range of Ceramic Capacitors. The company produces capacitors that are critical for electronic circuits in various applications due to their reliability, precision, and efficiency. GRM188R61A106KE69J is one of many innovative products developed by Murata, reflecting their commitment to high-quality standards and technological progress in the electronics sector.
Where to Find GRM188R61A106KE69J by Murata Manufacturing Co Ltd
For those looking to procure the GRM188R61A106KE69J, it is recommended to refer to findchips.com for the latest availability and pricing. Typically, distributors such as New Advantage Corporation, Chip1Stop, Bristol Electronics, Mouser Electronics, and Digikey have carried this part. However, as inventory can change, the most current stock levels and pricing can be checked at findchips.com. Additionally, for those seeking alternatives or different specifications within the Ceramic Capacitors category, this platform offers a comprehensive comparison tool to evaluate similar parts from Murata or other manufacturers.