Overview of GRM188R61C106MA73D by Murata Manufacturing Co Ltd.
The GRM188R61C106MA73D is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. Specifically, this component features a capacitance of 10µF and a voltage rating of 16V, within a compact 0603 [1608 Metric] case size. Its capacitance tolerance is specified at ±20%, utilizing an X5R dielectric characteristic, which offers stable electrical characteristics across a wide temperature range of -55°C to +85°C. Additionally, this capacitor is compliant with RoHS standards, ensuring its suitability for use in a wide range of environmentally sensitive applications.
Key to the GRM188R61C106MA73D’s design is its X5R temperature characteristic, which enables the component to maintain its capacitance with minimal variation in response to temperature changes within the -55°C to +85°C range. This makes it a particularly reliable choice for applications requiring stable capacitance values under varying thermal conditions. Moreover, its packaging is surface-mount (SMT), facilitating easy integration into a wide range of electronic assemblies.
Industry Applications for GRM188R61C106MA73D
Given its electrical properties and certifications, the GRM188R61C106MA73D can be applied across various industries with diverse potential use cases. These applications benefit from the capacitor’s robust performance, especially in environments subject to temperature fluctuations. Some of the industries and applications might include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize MLCCs like the GRM188R61C106MA73D for power management and signal filtering applications. Its compact size and stability under a range of operating temperatures make it ideal for these portable, densely packed devices.
- Industrial Control Systems: The capacitor’s reliability at wide temperature ranges could serve industrial automation and control systems. These systems require components that offer consistent performance in various environmental conditions, potentially including outdoor or harsh industrial settings.
- Power Supply Modules: In power regulation modules, such as DC-DC converters, MLCCs like the GRM188R61C106MA73D could be employed for smoothing and filtering applications. Its capacity to handle significant voltage and stability over a broad temperature range is crucial for the efficiency and reliability of these power systems.
- Education and Research: Laboratories and research institutions may use this capacitor in experimental setups, particularly in prototyping and testing phases of electronic circuit design. Its general-purpose nature makes it versatile for various research purposes.
Note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, including a wide range of Ceramic Capacitors. The company’s dedication to innovation and quality has made it a preferred supplier for industries ranging from consumer electronics to automotive and healthcare. In the realm of ceramic capacitors, Murata’s product lineup is extensive and includes not only the GRM188R61C106MA73D but also a variety of other capacitors designed to meet diverse electrical and environmental requirements.
Murata’s components are known for their reliability, precision, and performance, providing solutions that engineers and procurement specialists rely on for their most demanding applications. With a focus on advanced R&D, sustainable practices, and global manufacturing capabilities, Muranta continues to be at the forefront of electronic component technology.
Where to Find GRM188R61C106MA73D by Murata Manufacturing Co Ltd
Procurement professionals and engineers looking to source the GRM188R61C106MA73D can utilize Findchips.com to compare pricing and availability. The GRM188R61C106MA73D is available through various distributors, and while availability may fluctuate, historical distributors have included New Advantage Corporation, Avnet Asia, Avnet Americas, NexGen Digital, TME, DigiKey, Newark, and others. However, to assess current stock levels, pricing, and potential lead times accurately, visit Findchips.com. Furthermore, for projects that may require alternatives or variants to the GRM188R61C106MA73D, browsing through the wide selection of Ceramic Capacitors on Findchips can provide additional options from Murata Manufacturing Co Ltd or other manufacturers.