Overview of GRM188R61C225KE15D by Murata Manufacturing Co Ltd.
The GRM188R61C225KE15D is a ceramic capacitor characterized by its multilayer construction, making it a reliable choice for a wide range of electronic applications. Manufactured by Murata Manufacturing Co Ltd, this component is suitable for surface mount technology (SMT) with a compact 0603 chip size (1.6 x 0.8 x 0.8 mm). It boasts a capacitance value of 2.2 µF, with a rated voltage of 16V and demonstrates temperature stability within the X5R category, which offers a temperature coefficient of 15% ppm/°C. This capacitor is compliant with the Pb-free and RoHS directives, indicating that it is manufactured without the use of lead and meets current environmental regulatory standards.
The GRM188R61C225KE15D supports an operating temperature range from -55 °C to +85 °C and features positive and negative tolerance of 10%. The dielectric material is ceramic, and the part is multilayer, which makes it beneficial in a variety of applications requiring compact size and significant capacitance. The component’s Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish indicates a focus on reliability and solderability in PCB assemblies.
Industry Applications for GRM188R61C225KE15D
The GRM188R61C225KE15D, due to its versatile specifications, could potentially be utilized in a multitude of industry applications. It is important to note that the following applications are conceptual/illustrative and would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Potentially in the field of Consumer Electronics, such devices as smartphones, tablets, and portable gaming systems might incorporate this capacitor due to its compact size and reliable performance over a significant temperature range. These applications benefit from the capacitor’s ability to provide decoupling and smoothing functions, essential for the stability of sensitive electronic components.
- In the Information Technology sector, servers and networking hardware could utilize this type of capacitor for power supply noise reduction, enhancing system reliability and performance by stabilizing voltage and filtering noise in power circuits.
- The Education and Research segment, specifically in laboratory equipment and experimental setups, might incorporate the GRM188R61C225KE15D for its precision and stability in temperature variable experiments, where stable capacitance values across a wide temperature spectrum are crucial.
- For Industrial Applications, this capacitor might find use in control systems and automation machinery. Its attributes, especially its robust temperature coefficient and reliability over a range of operating conditions, could be critical for the smooth operation of equipment in variable industrial environments.
Note: The potential industry applications mentioned are only illustrative. Specific use cases need to adhere to industry standards and application requirements, emphasizing the need for thorough engineering evaluations.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in Ceramic Capacitors is particularly notable, with products like the GRM188R61C225KE15D showcasing the company’s ability to produce high-quality, reliable capacitors suitable for a wide range of applications. Murata is known for its commitment to innovation, environmental sustainability, and providing solutions that meet the evolving needs of the electronics industry. Their products, including various capacitors, RF modules, and power supplies, are integral to the functionality and success of devices across consumer electronics, healthcare, automotive, and other sectors.
Where to Find GRM188R61C225KE15D by Murata Manufacturing Co Ltd
If you’re looking to procure the GRM188R61C225KE15D ceramic capacitor, findchips.com offers an excellent resource for comparing real-time pricing and stock information from multiple distributors. To locate this specific part by Murata Manufacturing Co Ltd or to explore alternate parts within the Ceramic Capacitors subcategory that might also suit your application needs, findchips.com is your go-to platform.
Historically, the part has been available from several distributors, including Win Source Electronics, Component Electronics, Inc, Chip 1 Exchange, Sensible Micro Corporation, TME, Quest Components, Bristol Electronics, Avnet Americas, and DigiKey. However, to obtain current stock levels and pricing, visiting findchips.com is recommended.