Overview of GRM188R61C475KAAJD by Murata Manufacturing Co Ltd.
The GRM188R61C475KAAJD is a multilayer ceramic capacitor (MLCC) engineered by Murata Manufacturing Co Ltd. This part, occupying a 0603 chip size, affords a capacitance of 4.7 µF at a rated voltage of 16V. Notably compliant with the X5R temperature characteristic, this capacitor demonstrates a ±10% tolerance in capacitance over a temperature range of -55°C to 85°C with a temperature coefficient of 15% ppm/°C. It is designed for surface mount technology (SMT), emphasizing its utility in space-constrained applications.
Its construction adheres to a high standard, featuring a matte tin over nickel terminal finish and a rectangular package shape, measures just 1.6 mm in length and 0.8 mm in height and width. This compatibility with the Pbfree and RoHS compliance mandates ensures its suitability for use in environmentally sensitive applications. Additional attributes such as EAR99 ECCN code and 8532.24.00.20 HTS code highlight its global compliance for trade.
Given its “Not Recommended” part lifecycle status, it’s important for procurement and engineering teams to consider this factor in their long-term design and stocking strategies, although this does not immediately impact its quality or availability for current projects.
Industry Applications for GRM188R61C475KAAJD
The GRM188R61C475KAAJD’s characteristics make it a versatile component for various applications. While specific applications should be validated by engineering and design teams to ensure compliance with industry standards and requirements, its features lend it conceptual viability in numerous settings:
-
Consumer Electronics: Its compact size and surface-mount design potentially tailor the GRM188R61C475KAAJD for use in space-restricted consumer electronics such as smartphones, tablets, and wearables where efficient use of PCB real estate is critical.
-
Communication Equipment: The capacitor could be integral in the design of communication devices, possibly in RF modules, where its temperature stability (X5R) might support consistent performance across varied operational conditions.
-
Power Management Circuits: Its capacity and voltage rating might make it suitable for bypassing and decoupling applications in power supplies and voltage regulators, ensuring stable operation by mitigating noise and ripple in power lines.
-
Education and Research: Due to its standard package size and common capacitance value, the GRM188R61C475KAAJD can serve as an exemplary component for educational kits and research projects, offering a hands-on learning experience about MLCCs in circuit design.
It is crucial to note that these potential industry applications are illustrative and require thorough verification against specific industry standards and application requirements to confirm appropriateness and compliance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s line of ceramic capacitors, including the GRM188R61C475KAAJD, represents a key segment of their product offering. Murata is renowned for its innovation in the miniaturization and enhancement of its components, making significant contributions to the functionality and reliability of consumer, automotive, and industrial electronics worldwide.
Murata’s ceramic capacitors are distinguished by their quality, reliability, and broad range of capacities, sizes, and temperature characteristics, catering to a vast spectrum of applications. The company’s commitment to R&D ensures continuous advancements in its product offerings, solidifying its position as a go-to manufacturer for both standard and specialized capacitor needs.
Where to Find GRM188R61C475KAAJD by Murata Manufacturing Co Ltd
For sourcing the GRM188R61C475KAAJD, findchips.com offers a comprehensive platform to compare prices and availability from various distributors. While availability can fluctuate, distributors like Chip1Stop, Avnet Asia, Velocity Electronics, and Bristol Electronics have historically stocked this component. Prospective buyers are encouraged to use findchips.com to check current stock levels and pricing from these and other distributors.
Additionally, for those seeking alternatives or considering different specifications, the platform’s dedicated section for Ceramic Capacitors can facilitate the exploration of comparable parts from Murata Manufacturing Co Ltd and other manufacturers, streamlining the procurement and design decision-making process.