GRM188R61E105KA12D by Murata Manufacturing Co Ltd

Overview of GRM188R61E105KA12D by Murata Manufacturing Co Ltd.

The GRM188R61E105KA12D is a high-quality X%R Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. This component is a multilayer ceramic capacitor (MLCC) that comes in a compact 0603 chip size, known for its robust design and reliability in various applications. It features a capacitance value of 1 µF with a 25V rated voltage, and exhibits a ±10% tolerance. Utilizing X5R dielectric material, it offers stable electrical characteristics over a wide temperature range (-55°C to +85°C) with a temperature coefficient of 15% ppm/°C. It’s designed for surface mount technology (SMT), making it suitable for dense PCB layouts. This component is ROHS compliant, ensuring it meets the strict environmental standards required in the electronic manufacturing industry.

Industry Applications for GRM188R61E105KA12D

The GRM188R61E105KA12D can potentially serve a wide array of applications across several industries due to its robust features and versatility. Engineering and design teams may want to explore possible use cases in these potential applications to determine applicability:

  • Consumer Electronics: Given its compact size and reliability over a broad temperature range, it may be suitable for integration into various consumer electronics such as mobile phones, laptops, and wearable devices, where space is at a premium and efficient power management is critical.
  • Automotive: The part’s tolerance for temperature fluctuations could make it a good fit for automotive electronics, including infotainment systems, navigation, and safety systems, where stability and reliability are paramount.
  • Industrial: With its high capacitance and voltage ratings, it might be used in industrial equipment controls, power supply circuits, and automation systems that require consistent performance under challenging conditions.
  • Education and Research: Its reliability and efficiency can also benefit educational kits and research projects, particularly those focusing on electronic circuits and power management innovations.
  • Healthcare: The component’s compatibility with SMT could enable its use in medical devices, especially those requiring compact sizing and high-reliability power management solutions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is widely recognized for its ceramic capacitors, including the GRM188R61E105KA12D, which epitomizes their commitment to quality, innovation, and reliability. Murata’s ceramic capacitors are used in a vast array of applications, from consumer electronics and automotive systems to healthcare devices and industrial equipment, thanks to their performance, compactness, and durability. Murata continues to be at the forefront of the electronic component industry, providing products that meet the complex and changing needs of the modern world.

Where to Find GRM188R61E105KA12D by Murata Manufacturing Co Ltd

For those looking to purchase the GRM188R61E105KA12D, or research alternate parts, findchips.com is an excellent resource. By visiting the site, engineers and procurement specialists can compare current stock levels and pricing across various distributors. While the part has historically been available from distributors such as Win Source Electronics, Perfect Parts Corporation, Farnell, and element14 Asia-Pacific, inventory levels fluctuate. Therefore, checking findchips.com is the most efficient way to secure your components. Additionally, for those looking for alternatives, the site’s section on Ceramic Capacitors can help find similar offerings by Murata Manufacturing Co Ltd or other reputable manufacturers.

Compare pricing for GRM188R61E105KA12D and other Ceramic Capacitors / Capacitors at findchips.com