GRM188R61E106KA73D by Murata Manufacturing Co Ltd

Overview of GRM188R61E106KA73D by Murata Manufacturing Co Ltd.

The GRM188R61E106KA73D is a 10µF MLCC Ceramic Capacitor fashioned by Murata Manufacturing Co Ltd, known for its reliability and versatility in a multitude of electronic applications. This particular multilayer ceramic capacitor (MLCC) operates within a rated DC voltage (URdc) of 25V and offers a capacitance value of 10 µF. With its 0603 package size (1.6 mm length x 0.8 mm width x 0.8 mm height), it is designed for surface mount technology (SMT), adhering to today’s demands for compact and efficient electronic assemblies.

Catering to a broad temperature range from -55 °C to 85 °C and possessing a X5R temperature coefficient, it assures performance stability under varying environmental conditions. The component features ±10% tolerance in its capacitance value and is encapsulated in a rectangular SMT package designed for efficient assembly on printed circuit boards. RoHS compliance and Reach compliance codes indicate its manufacturing in accordance with current environmental standards, making it an eco-friendly choice for your projects.

Industry Applications for GRM188R61E106KA73D

The versatility and specifications of the GRM188R61E106KA73D make it suitable for a wide range of applications across various industries. Here are some potential use cases:

  • Consumer Electronics: Its compact size and reliable performance under varying temperatures may make it ideal for use in portable devices, such as smartphones and tablets, where space and efficiency are critical.
  • Automotive: The capacitor’s robust temperature range and tolerance levels could be beneficial for applications within automotive electronics, including infotainment systems and control units, requiring consistent performance under different environmental conditions.
  • Industrial: In industrial settings, the GRM188R61E106KA73D may be suitable for process control equipment, sensors, and other devices operating in harsh conditions, relying on its stability and durability.
  • Education and Research: Given its broad applicability, this capacitor can also be utilized in experimental setups and educational kits, allowing for hands-on learning and experimental projects within academic institutions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. stands as a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Their expertise in the realm of capacitors, specifically Ceramic Capacitors, sets industry standards for quality and innovation. Murata’s product range, including the GRM188R61E106KA73D and similar parts, is renowned for reliability, precision, and performance, catering to a diverse array of applications across various sectors.

Where to Find GRM188R61E106KA73D by Murata Manufacturing Co Ltd

To procure the GRM188R61E106KA73D for your next project, begin your search on findchips.com. Our site provides an unparalleled tool for sourcing electronic components, offering current stock levels, pricing, and detailed specifications. For those seeking alternatives or considering varied part options, our Ceramic Capacitors section will guide you to compatible and relevant components either from Murata Manufacturing Co Ltd or other esteemed manufacturers.

Historically, this capacitor has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, Chips Pulse Industry Limited, and Chip1Cloud, to name a few. However, for the most current availability and competitive pricing, ensure to check on findchips.com.

Compare pricing for GRM188R61E106KA73D and other Ceramic Capacitors / Capacitors at findchips.com