GRM188R61E106KA73J by Murata Manufacturing Co Ltd

Overview of GRM188R61E106KA73J by Murata Manufacturing Co Ltd.

The GRM188R61E106KA73J is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd, a leader in the electronics component industry. This multilayer ceramic capacitor (MLCC) comes packed with a capacitance of 10 µF, making it suitable for various filtering and smoothing applications across a broad range of voltages up to 25V. With a decent tolerance of ±10%, it fits applications requiring precise capacitance values. The part boasts a temperature coefficient of X5R, which provides a stable capacitance over a temperature range of -55°C to +85°C, making it incredibly versatile.

The capacitor is designed in a compact 0603 chip format, which makes it suitable for surface mount technology (SMT). This tiny footprint allows for high-density deployment on printed circuit boards (PCBs), critical in today’s increasingly compact and feature-rich electronic devices. Key attributes, such as RoHS compliance, Reach compliance, and a JESD-609 Code of e3, underline its environmental friendliness and suitability for a wide range of global markets. Currently, the factory lead time stands at 10 weeks as of the current writing, indicating its demand and manufacturing schedule.

Industry Applications for GRM188R61E106KA73J

The diverse specifications of the GRM188R61E106KA73J ceramic capacitor may make it suitable for a multitude of applications across various industries. It is particularly suitable for education and research contexts, but its utility may stretch to other industries, depending on engineering and design analysis, potentially including:

  • The consumer electronics industry could benefit from incorporating these capacitors into devices where stabilization of the power supply is critical for performance and battery longevity.

  • In the automotive sector, the GRM188R61E106KA73J may be suitable for use in vehicle control systems, infotainment systems, and electronic safety systems, where reliable component performance over a wide range of temperatures is required.

  • The telecommunications industry might employ these capacitors in network equipment and base stations for smoothing and filtering applications, essential for maintaining signal integrity.

  • Additionally, industrial automation and control systems could use these capacitors for their reliability and stability in harsh environments, ensuring consistent operation of machinery and equipment.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, among other components. The GRM188R61E106KA73J is a testament to Murata’s commitment to quality and precision in capacitor technology. Murata’s capacitors are known for their reliability, efficiency, and the cutting-edge technology that goes into their manufacturing. This has positioned Murata as a preferred supplier for industries ranging from consumer electronics to automotive and healthcare.

Where to Find GRM188R61E106KA73J by Murata Manufacturing Co Ltd

To acquire the GRM188R61E106KA73J, professionals in engineering or procurement should consider conducting their research on findchips.com. The site provides up-to-date stock levels, pricing from various distributors, and availability data to help in making an informed decision. For those looking for alternatives to the GRM188R61E106KA73J or different capacitances, sizes, or voltage ratings, exploring Ceramic Capacitors on findchips.com might offer a broader range of options from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Farnell, Mouser Electronics, DigiKey, and Newark have stocked this part. However, availability can fluctuate, so checking findchips.com for the most current information is recommended.

Compare pricing for GRM188R61E106KA73J and other Ceramic Capacitors / Capacitors at findchips.com