Overview of GRM188R61H225KE11D by Murata Manufacturing Co Ltd.
The GRM188R61H225KE11D is a ceramic capacitor characterized by its multilayer ceramic composition, 2.2µF capacitance, and 50V voltage rating. It is designed in a compact 0603 [1608 Metric] chip package, with a ±10% tolerance in capacitance and operates within a temperature range of -55°C to +85°C. This component part, optimal for surface mount technology (SMT), has an X5R dielectric characteristic, making it suitable for applications requiring stable capacitance across a wide temperature spectrum. The capacitor’s dimensions measure 1.6mm x 0.8mm x 0.8mm, embodying the standard for miniaturization in electronic components. Its construction allows for a 10-week factory lead time as of the current writing, indicating a moderate wait for manufacturing and delivery. The GRM188R61H225KE11D is compliant with major standards, including RoHS, and employs a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish, aligning with environmentally friendly and lead (Pb)-free manufacturing practices.
Industry Applications for GRM188R61H225KE11D
The versatility and reliability of the GRM188R61H225KE11D allow it to be potentially integrated into a wide spectrum of applications across numerous industries. While its immediate properties suggest a boon for circuits needing stable capacitors that do not drastically change value across a range of operating temperatures, certain applications become more apparent.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its stability and compactness, playing a crucial role in power management and signal filtering within these densely packed electronic devices.
- Industrial Equipment: The robustness of the GRM188R61H225KE11D’s specifications could make it ideal for use in industrial control circuits, where operating conditions may vary widely and reliability is paramount. This could include applications such as motor control circuits and industrial automation systems.
- Automotive: With the automotive industry’s rigorous requirements for temperature resilience and long-term reliability, this capacitor could be integrated into automotive electronic systems, such as infotainment systems, engine control units, and sensor interfaces.
- Education and Research: In educational settings and research laboratories, this component might be used in experimental designs and educational kits to teach electronic circuit design principles, specifically around circuit stabilization and power supply design.
It’s imperative to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within the specific context of the intended use.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly notable for its extensive range of ceramic capacitors, including the GRM188R61H225KE11D and similar parts. Murata’s ceramic capacitors are crafted with precision, utilizing state-of-the-art manufacturing techniques to ensure reliability, stability, and efficiency in various applications. Murata’s commitment to innovation and quality has made its ceramic capacitors a preferred choice for engineers and procurement specialists in sectors ranging from consumer electronics to automotive and industrial systems.
Where to Find GRM188R61H225KE11D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM188R61H225KE11D capacitor, findchips.com provides an efficient and reliable resource. The site offers a comprehensive search tool for this specific part and other Ceramic Capacitors, allowing users to compare current stock levels, pricing, and distributorship across numerous vendors. Historically, this part has been available through distributors such as Win Source Electronics, TME, Mouser Electronics, and DigiKey. However, as availability can fluctuate, it’s advisable to rely on findchips.com to obtain the most current information regarding stock and to explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers in the ceramic capacitors category.