GRM188R6YA225KA12D by Murata Manufacturing Co Ltd

Overview of GRM188R6YA225KA12D by Murata Manufacturing Co Ltd

The GRM188R6YA225KA12D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) that features a capacitance of 2.2µF and a voltage rating of 35V. This capacitor falls within the 0603 package size (1.6 mm x 0.8 mm x 0.8 mm), making it exceptionally compact and suitable for surface mount technology. Characterized by a dielectric characteristic of X5R, the capacitor offers a temperature coefficient of 15% ppm/°C, providing stable capacitance characteristics over temperatures ranging from -55°C to +85°C.

The capacitor’s tolerance levels are set at ±10%, and it is designed to handle a moderately high voltage level for its size. This component is also RoHS compliant, fitting well within environmentally sensitive applications where hazardous substances are restricted. Ideal for reflow soldering, it uses a matte tin (Sn) finish over a nickel (Ni) barrier on its terminals, ensuring superior solderability and long-term reliability.

Given its active lifecycle status and a factory lead time of 10 weeks at the time of writing, the GRM188R6YA225KA12D is an accessible choice for both new designs and existing applications looking for continuity in their component sourcing.

Industry Applications for GRM188R6YA225KA12D

The GRM188R6YA225KA12D ceramic capacitor potentially serves various sections of the electronics industry due to its versatile specifications. Here are some conceptual applications for this component, underlining the need for detailed suitability analysis:

  • Consumer Electronics: This capacitor could potentially be integrated into mobile devices, wearables, or personal computing devices, where space is limited and high capacitance with voltage tolerance is necessary.
  • Telecommunications: Components such as the GRM188R6YA225KA12D might be used in communication infrastructures including routers and switches, which require stable performance across a range of operating temperatures.
  • Computer and Data Storage: In SSDs or server power supplies, maintaining stability under thermal stress is crucial, which might make this capacitor a suitable choice for filtering and decoupling applications.
  • Industrial Automation: The robust temperature range and compact size can make the GRM188R6YA225KA12D suitable for automated equipment and sensors functioning in varying environmental conditions.

Note that these potential industry applications are conceptual and require verification and analysis by engineering teams to ensure compliance with specific application requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacturing of electronic components, particularly specialized in capacitors. Within the sphere of Ceramic Capacitors, Murata offers a wide array of products, including the featured GRM188R6YA225KA12D, which is part of their diverse GRM series. These capacitors are known for their reliability, precision, and innovation, particularly in meeting the stringent requirements of high-density mounting in electronic devices. Murata’s commitment to advancing ceramic technology and its applications in electronics is evident in their continual product development and adherence to environmental standards.

Where to Find GRM188R6YA225KA12D by Murata Manufacturing Co Ltd

To purchase the GRM188R6YA225KA12D, or to find similar parts, you should utilize resources such as findchips.com. On this platform, you can not only find detailed stock availability and pricing from various distributors but also compare specifications and select the best option for your needs. Historically, this part has been available from distributors such as Chip1Stop, DigiKey, Mouser Electronics, TTI, and Avnet. However, to view current availability and pricing, it is recommended to check on Findchips.

You may also explore other Murata Manufacturing capacitors, or alternatives from different manufacturers, by browsing the Ceramic Capacitors section.

Compare pricing for GRM188R6YA225KA12D and other Ceramic Capacitors / Capacitors at findchips.com