GRM188R71C105KA12D by Murata Manufacturing Co Ltd

Overview of GRM188R71C105KA12D by Murata Manufacturing Co Ltd.

The GRM188R71C105KA12D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 1 µF, a rated (DC) voltage of 16 V, and a robust operating temperature range from -55 °C to +125 °C. This component offers a temperature coefficient of 15% ppm/°C with an X7R dielectric, which provides stable electrical characteristics across its operating temperature range. The tolerance is specified at ±10%, and the component follows the 0603 package size, making it compact and suitable for surface mount techniques. Its construction includes a matte tin (Sn) finish over a nickel (Ni) barrier for the terminals, ensuring good solderability and RoHS compliance. The part is recognized for its efficiency in critical environments, thanks to its robust performance attributes.

Industry Applications for GRM188R71C105KA12D

The versatility of the GRM188R71C105KA12D positions it as a potentially integral component across various applications. While it is listed for education and research applications, its characteristics suggest a wider array of potential use cases, though these applications are conceptual and should be analyzed for industry standards compliance and specific requirements verification by professional engineering and design teams.

  • Consumer Electronics: This capacitor could potentially be integrated into consumer electronic devices like smartphones, tablets, or wearables, where stable capacitance in a compact footprint is essential. The size and temperature resilience make it ideal for devices seeking to minimize space without compromising on performance.
  • Communications Equipment: Given its operating temperature range and stability, it could also find use in communication devices, including transceivers, modems, and satellite communication systems. The reliability over a broad range of conditions is crucial for communication equipment operating in diverse environments.
  • Industrial Automation and Control Systems: The GRM188R71C105KA12D could serve applications within industrial automation, such as in control circuits for sensors and actuators. The X7R dielectric’s stable characteristics under fluctuating temperatures are beneficial for the rigorous demands of industrial settings.
  • Power Supply Units: Its capability to operate efficiently under a wide temperature range, coupled with its reliability, might enable its usage in power supplies for providing stable output and filtering noise, crucial for maintaining the performance of electronic systems.

Note: These potential industry applications are illustrative and require careful analysis and verification by engineering and design teams for compliance with industry standards and tailored application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prestigious global leader in the development of electronic components, particularly recognized for its advancements in capacitor technology. Within the realm of Ceramic Capacitors, Murata stands out for its innovative approaches, producing components that are fundamental in miniaturization while offering high performance. The GRM188R71C105KA12D is a testament to Murata’s commitment to quality, reliability, and technological leadership in the capacitor industry. Murata’s portfolio is broad, catering to a vast array of applications across various sectors, from automotive to consumer electronics, ensuring that their components like the GRM188R71C105KA12D meet rigorous industry standards and client expectations.

Where to Find GRM188R71C105KA12D by Murata Manufacturing Co Ltd

To secure the GRM188R71C105KA12D for your project, leveraging a reputable distributor or supplier is vital. Historically, this part has been available from distributors such as New Advantage Corporation, Chip 1 Exchange, Velocity Electronics, and Sensible Micro Corporation. However, to obtain current stock levels, competitive pricing, and potential equivalent parts, visiting Findchips.com is recommended. Findchips provides real-time data from various distributors, enabling informed purchasing decisions. Moreover, for those seeking alternatives to the GRM188R71C105KA12D, or other Ceramic Capacitors, Findchips offers a comprehensive database from Murata Manufacturing Co Ltd and other reputable manufacturers.

Compare pricing for GRM188R71C105KA12D and other Ceramic Capacitors / Capacitors at findchips.com