Overview of GRM188R71C334KA01D by Murata Manufacturing Co Ltd
The GRM188R71C334KA01D is a ceramic capacitor that features a capacitance of 0.33 µF and a maximum voltage rating of 16V. It is fabricated using X7R dielectric material which allows it to maintain stable capacitance over varying temperatures, with a temperature range of -55ºC to +125ºC. This particular part complies with RoHS standards, indicating it is free from harmful substances typically restricted in electronic components.
The capacitor is packaged in the 0603 footprint, which translates to dimensions of 1.6 mm in length and 0.8 mm in width. The height of this chip is 0.8 mm, making it suitable for surface mount technology (SMT) applications where space is a premium. The part is mounted using a wraparound terminal shape, and it is supplied on a 7-inch reel/paper tape, which simplifies the manufacturing process for medium and large-scale production runs.
As of the current writing, the factory lead time for the GRM188R71C334KA01D is noted at approximately 10 weeks. This timeline is useful for procurement teams to consider in their supply chain planning, particularly for applications that require timely component delivery.
Industry Applications for GRM188R71C334KA01D
The GRM188R71C334KA01D might find application across several different industries due to its versatile characteristics. Here are a few potential use cases:
- Internet of Things (IoT): This capacitor could be employed in small sensors and devices that are part of smart home networks. The compact size and robust temperature tolerance might make it ideal for applications like environmental monitoring sensors in smart cities or agricultural technology devices.
- Consumer Electronics: The GRM188R71C334KA01D might be suitable for applications in portable devices such as smartphones or tablets. Its compact SMT design and stability under temperature variations could enhance the performance of audio and video systems found in these devices.
- Automotive: If the part meets automotive industry standards, it could potentially be used in automotive electronic control units, where reliability across a wide temperature range is critical. Applications might include power management systems or infotainment electronics.
- Telecommunications: The capacitor’s specifications might lend themselves well to high-frequency applications in telecommunications equipment, possibly enhancing signal integrity in mobile base stations, routers, or network infrastructure.
- Industrial Automation: This part might be used in control systems or process automation equipment, where the ability to function reliably in varying environmental conditions is crucial.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a company recognized for its innovation in electronic components, particularly within the realm of capacitors. They manufacture a wide range of capacitor types, with ceramic capacitors being a significant focus area due to their broad applicability and reliability in numerous electronic circuits. The GRM188R71C334KA01D is part of their GRM series and exemplifies their commitment to producing capacitors that meet modern electronic needs.
In addition to the GRM188R71C334KA01D, Murata also produces similar components designed for various applications, ensuring a diverse portfolio that addresses the requirements of different industries. Their emphasis on quality and compliance, including RoHS adherence, makes them a preferred supplier for many electronic manufacturers worldwide.
Research Price and Stock for GRM188R71C334KA01D by Murata Manufacturing Co Ltd on Findchips.com
To get an accurate understanding of the current pricing and availability of the GRM188R71C334KA01D, it is recommended to research stock levels on Findchips. This platform will provide insights into various distributors where the part has been historically available, which include:
- Avnet Asia
- DigiKey
- Mouser Electronics
- Future Electronics
Please note that stock availability fluctuates, and it is essential to verify the current levels and pricing directly on Findchips to ensure the most accurate information.