GRM188R71C474KA88D by Murata Manufacturing Co Ltd

Overview of GRM188R71C474KA88D by Murata Manufacturing Co Ltd.

The GRM188R71C474KA88D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, featuring a capacitance of 0.47 µF with a tolerance of ±10%, and designed to operate over a wide temperature range with a dielectric characteristic of X7R. This capacitor’s X7R dielectric provides a stable capacitance value across a temperature range of -55°C to +125°C and a voltage rating of 16V, making it an excellent choice for applications requiring stable capacitance in temperature-varying environments. With its compact 0603 package (1.6 mm x 0.8 mm footprint), this surface mount capacitor is designed for high-density electronic boards where space is at a premium. Furthermore, it is ROHS compliant, meeting the environmental and safety standards required in most electronic applications today.

This capacitor’s multilayer design allows for a higher capacitance value in a smaller physical size compared to some other styles of capacitors, providing excellent utility for a wide range of electronic applications. Additionally, the capacitor’s temperature coefficient of 15% ppm/°C is indicative of its reliability under variable thermal conditions. With terminal finishes of matte tin (Sn) with a nickel (Ni) barrier, the GRM188R71C474KA88d offers excellent solderability and resistance to oxidation, ensuring long-term reliability in a variety of operating conditions.

Industry Applications for GRM188R71C474KA88D

The GRM188R71C474KA88D’s robust design and electrical characteristics make it suitable for a broad range of applications. While Murata Manufacturing specifies education and research as a potential application, its versatility extends to various sectors. Here are a few industry applications where the GRM188R71C474KA88D might be particularly beneficial:

  • Consumer Electronics: Given its compact size and stable capacitance over varying temperatures, the GRM188R71C474KA88D can be a crucial component in smartphones, tablets, and wearables. These devices often require components that do not fluctuate under different operating conditions.

  • Industrial Control Systems: In environments where machinery can experience broad temperature changes, the stable performance of the X7R dielectric can ensure consistent operation. Its reliability, even under tough conditions, could benefit automation sensors and control modules.

  • Power Supply Units (PSUs): These capacitors’ temperature stability and compact size make them suitable for smoothing and filtering applications within PSUs, where space is often constrained and temperature variations can affect performance.

  • Telecommunications: In telecommunications equipment, where signal integrity is paramount, the GRM188R71C474KA88D could be used in RF modules and base stations. Its stable characteristics ensure reliable performance, which is critical for maintaining high-quality communication.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is renowned for its innovation, particularly in the Ceramic Capacitors market, where it continuously sets benchmarks for quality, performance, and reliability. Murata’s ceramic capacitors, including the GRM188R71C474KA88D and similar parts, are integral to the functionality and performance of a wide range of electronic devices across the consumer, automotive, healthcare, and industrial sectors.

Murata’s commitment to excellence and innovation in the ceramic capacitor domain is reflected in their extensive product lineup and ability to meet diverse customer needs. With a strong focus on research and development, Murata is at the forefront of technological advancements, offering electronics designers and engineers a robust portfolio of capacitor options for any application.

Where to Find GRM188R71C474KA88D by Murata Manufacturing Co Ltd

To purchase the GRM188R71C474KA88D or investigate further specifications and current stock levels, findchips.com is an invaluable resource. By visiting our website, you can find up-to-date pricing and availability from multiple distributors. For those specifically seeking Ceramic Capacitors, our platform can provide a wealth of alternatives and manufacturers, including Murata Manufacturing Co Ltd.

In the past, distributors like GlobX GmbH, Component Electronics, Inc., Avnet Asia, Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, TME, and TTI have carried this component. However, for the most recent availability and pricing information, it is best to check directly on findchips.com.

Compare pricing for GRM188R71C474KA88D and other Ceramic Capacitors / Capacitors at findchips.com