Overview of GRM188R71E105KA12D by Murata Manufacturing Co Ltd.
The GRM188R71E105KA12D is a ceramic capacitor characterized by its multilayer ceramic composition, 1µF capacitance, 25V rated voltage, and X7R temperature characteristics. This component falls under the ceramic capacitors subcategory, catering to a wide array of electronic applications. It is specifically designed to operate within a temperature range of -55°C to +125°C, which is indicative of its reliability across various environmental conditions. The precise dimensions of this surface-mount device are 1.6 x 0.8 x 0.8 mm, making it a suitable choice for compact electronic assemblies. Additionally, its compliance with RoHS and REACH regulations ensures its acceptability in global markets. The packaging specification mentions a paper tape and reel format, highlighting its suitability for automated assembly processes.
Murata Manufacturing Co Ltd has designed the GRM188R71E105KA12D with a 10% tolerance on both the positive and negative sides, and a temperature coefficient of 15% ppm/°C, which outlines its performance stability over its entire operating temperature range. The component’s terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier not only ensures excellent solderability but also aids in the prevention of oxidation. Notably, this part is listed as “End Of Life,” which necessitates considerations for future production planning and potential search for alternatives or last-time buys.
Industry Applications for GRM188R71E105KA12D
The GRM188R71E105KA12D finds its utility in a plethora of industry applications, thanks to its robust specifications. While its use in the education and research sectors has been explicitly noted, there are a multitude of other industries where its application can be envisioned. Here are some potential application scenarios:
- Consumer Electronics: This capacitor might be integrated into consumer electronic products like smartphones, tablets, or laptops, where stability and reliability are crucial in the management of power supply circuits or as part of the signal filtering systems.
- Automotive Electronics: Given its high temperature tolerance and reliability, the GRM188R71E105KA12D could potentially be used in automotive applications such as control units, infotainment systems, or battery management systems, where components must withstand harsh environmental conditions.
- Industrial Automation and Control: This capacitor might find its applications in the automation industry, particularly in control boards or power supply units where stable electrical characteristics over a wide temperature range are required.
- Telecommunications: In telecommunications equipment, such as base stations, routers, or switches, this component could be crucial for ensuring signal integrity and power management within the operating temperature extremes encountered in outdoor environments.
These potential applications are conceptual and illustrative; thorough analysis and verification by engineering and procurement teams are required to confirm the suitability of this part in the intended application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s ceramic capacitors, including the GRM188R71E105KA12D, display the company’s dedication to providing solutions that meet the strictest quality standards. The company has established a reputation for innovation, with a product range that extends beyond ceramic capacitors to include other types of capacitors, piezoelectric sensors, and a variety of other electronic components. Murata’s commitment to R&D, combined with its stringent quality control processes, ensures that its products, especially within the ceramic capacitors domain, continue to be preferred choices for engineers and procurement specialists across various industries.
Where to Find GRM188R71E105KA12D by Murata Manufacturing Co Ltd
To locate the GRM188R71E105KA12D for procurement, research on findchips.com is recommended. The site provides access to up-to-date inventory information and pricing from a wide range of distributors. Historically, distributors such as Perfect Parts Corporation, Avnet Asia, and Quest Components, among others, have stocked this component. However, availability can fluctuate, and therefore, checking current stock levels and pricing through findchips.com is advisable. This platform also allows for the exploration of alternative Ceramic Capacitors offerings from Murata Manufacturing Co Ltd or other manufacturers, providing a comprehensive tool for procurement and engineering professionals.