GRM188R71E224KA88D by Murata Manufacturing Co Ltd

Overview of GRM188R71E224KA88D by Murata Manufacturing Co Ltd.

The GRM188R71E224KA88D is a Ceramic Capacitor characterized by its multilayer ceramic composition, 0.22µF capacitance, 25V rated voltage, and a tolerance of ±10%. Having an 0603 chip size (equivalent to 1608 metric), this capacitor utilizes an X7R dielectric characteristic, known for its stability across a wide range of temperatures, specifically between -55°C and +125°C. This capacitor is designed to perform consistently within that temperature range with a temperature coefficient of 15% ppm/°C, which is a measure of how much the capacitance changes with temperature. The GRM188R71E224KA88D is also featured in the GRM series, showcasing Murata Manufacturing Co Ltd.’s dedication to reliability and performance in capacitor technology. Furthermore, this part is RoHS compliant, indicating it meets the necessary EU standards that restrict certain hazardous substances in electrical and electronic equipment. Moreover, it is encapsulated in a surface mount, rectangular package, facilitating easier integration into a wide array of electronic circuits.

Industry Applications for GRM188R71E224KA88D

The GRM188R71E224KA88D capacitor by Murata finds its applicability across a broad spectrum of industries due to its robust features and reliable performance. Here are some potential applications:

  • Consumer Electronics: This capacitor might be used in consumer electronics where stability and reliability are paramount, such as in smartphones, tablets, and laptops. The X7R dielectric characteristic ensures device performance remains consistent across a range of operating temperatures.
  • Industrial Controls: In the field of industrial electronics, GRM188R71E224KA88D could serve in control circuitry, power supplies, and monitoring equipment. Its wide operating temperature range makes it suitable for harsh industrial environments.
  • Education and Research: Given its precise characteristics and reliability, this capacitor could be utilized in experimental setups and educational tools in research institutions and laboratories. It can be an integral component in the development of new technologies and scientific experiments.
  • Telecommunications: Telecommunication devices that require consistent performance across a spectrum of environmental conditions might also benefit from the stability offered by the GRM188R71E224KA88D, especially devices that are exposed to a broad range of outdoor temperatures.

It is important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the capacitor meets specific needs and standards of the intended use.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly distinguished in the world of Ceramic Capacitors, providing a wide range of capacitor technologies for various applications, including the GRM188R71E224KA88D and similar parts. Murata capacitors are known for their reliability, quality, and innovation, embodying the company’s commitment to excellence through extensive research and development. With a vast product lineup that addresses the needs of nearly every electronic application, Murata plays a critical role in advancing electronic technology for a broad spectrum of industries.

Where to Find GRM188R71E224KA88D by Murata Manufacturing Co Ltd

To research and purchase the GRM188R71E224KA88D by Murata Manufacturing Co Ltd, findchips.com is an invaluable resource for comparing current stock levels, pricing, and distributors. When seeking Ceramic Capacitors, FindChips provides up-to-date information from a variety of trusted distributors. Distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have historically been sources for this component, but stock levels and availability fluctuate. For the most accurate and current availability and pricing, it’s recommended to use findchips.com to ensure your procurement needs are met efficiently and cost-effectively.

Compare pricing for GRM188R71E224KA88D and other Ceramic Capacitors / Capacitors at findchips.com