GRM188R71E474KA12D by Murata Manufacturing Co Ltd

Overview of GRM188R71E474KA12D by Murata Manufacturing Co Ltd.

The GRM188R71E474KA12D is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd, designed for surface mount assembly on printed circuit boards (PCBs). With its dielectric material being ceramic, this capacitor supports a capacitance of 0.47 µF and operates under a rated DC voltage of 25V. The X7R dielectric grade used here offers a stable temperature coefficient of ±15%, ensuring performance reliability across a wide temperature range from -55 °C up to +125 °C. This component is rich with features, including its compliance with RoHS (lead-free) and REACH, highlighting Murata’s commitment to environmental sustainability. Additionally, a footprint of 0603 size (1.6mm x 0.8mm) makes it compatible with miniaturized electronic assemblies, augmenting its usability across various application landscapes.

Industry Applications for GRM188R71E474KA12D

The specific attributes and reliability of GRM188R71E474KA12D spell its suitability across a broad spectrum of industry applications.

  • Education and Research: In educational laboratories and research settings, the GRM188R71E474KA12D could potentially be used in experimental circuits and prototypes, especially where temperature stability and voltage ratings are crucial parameters. Its small footprint makes it an excellent product for development boards and learning kits, offering students and researchers a real-world component that is widely used in the industry.
  • Consumer Electronics: Given its specifications, it can be surmised that this capacitor might find application in various consumer electronics, including portable devices, multimedia gadgets, and home automation systems. The 25V rating and 0.47 µF capacitance are ideal for smoothing and filtering applications in circuits of handheld devices, where stable operating characteristics across different temperatures are essential.
  • Industrial: In the industrial sector, components such as GRM188R71E474KA12D might be utilized in control circuits, monitoring devices, and sensor interfaces. The durability imparted by the X7R dielectric material and the component’s robust temperature range make it suitable for applications in environments that experience fluctuating temperatures.
  • Communication Technology: The telecommunications industry could benefit from the inclusion of such capacitors in circuit designs, particularly in equipment that requires stable capacitance over temperature variations, such as transceivers, modems, and antennas.

Note that these potential applications are merely illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure the part meets the specific requirements of their projects.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, specifically excelling in the field of capacitors. Their expansive portfolio includes a wide range of Ceramic Capacitors, among other electronic components, catering to various sectors such as consumer electronics, automotive, healthcare, and telecommunications. Known for their innovation in material science and electronics, Murata’s capacitors, including the GRM188R71E474KA12D, are characterized by their reliability, efficiency, and advanced specifications that meet the demands of modern electronic circuits. Murata’s products are often the benchmark for quality in the electronics world, making them a preferred choice for engineers and procurement specialists alike.

Where to Find GRM188R71E474KA12D by Murata Manufacturing Co Ltd

Procurement of the GRM188R71E474KA12D and other Ceramic Capacitors can be efficiently carried out through the findchips.com platform. Findchips.com aggregates supplier data, providing current stock levels and competitive pricing from a gamut of distributors. Historically, this component has been available from distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, and DigiKey, among others. However, to ensure the most current availability and pricing information, potential buyers are encouraged to use the unparalleled search and compare features offered by findchips.com.

Compare pricing for GRM188R71E474KA12D and other Ceramic Capacitors / Capacitors at findchips.com