GRM188R71H102KA01D by Murata Manufacturing Co Ltd

Overview of GRM188R71H102KA01D by Murata Manufacturing Co Ltd.

The GRM188R71H102KA01D is a capacitor with a ceramic, chip, general-purpose design. This component features a capacitance of 1000pF, a voltage rating of 50V, and a capacitance tolerance of ±10%. It operates within the temperature range of -55ºC to +125ºC and is packaged as a 0603 [1.6mm x 0.8mm metric] component. It is notable for its X7R dielectric characteristic, which provides stable electrical properties across a broad temperature range. This component is supplied on a 7″ reel/paper tape, facilitating automated assembly processes. As a general-purpose capacitor, it belongs to a subcategory of ceramic capacitors known for reliability and versatility in various applications. The GRM Series from Murata Manufacturing Co Ltd offers a wide range of product options, highlighting the commitment to providing solutions suitable for diverse requirements.

Industry Applications for GRM188R71H102KA01D

The GRM188R71H102KA01D, due to its electrical and physical characteristics, might find potential application in a variety of industries. These applications would need to undergo thorough analysis and verification by engineering and design teams to ensure compatibility and performance within their specific contexts. Here are a few industries where the GRM188R71H102KA01D could potentially be utilized:

  • Consumer Electronics: This capacitor could be found in devices where space and efficiency are crucial, such as smartphones, tablets, and wearables. Its size and temperature stability make it an excellent choice for compact, high-performance devices.
  • Automotive: Given its broad operating temperature range and reliability, it might be used in electronic control units (ECUs), infotainment systems, and other automotive electronics that require consistent performance under varying environmental conditions.
  • Industrial: This component’s durability and efficiency might make it suitable for use in automation controls, power supply circuits, and other industrial electronics requiring stable capacitance over a wide range of temperatures.
  • Education and Research: In educational settings or research labs, this component could be utilized in experimental boards, prototype electronics, or in teaching the fundamentals of electronic circuit design and development.

It is important to note that these potential applications require proper validation to ensure that the component meets the specific needs of the application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, especially known for its capacitors. Within the realm of capacitors, Murata excels in the production of Ceramic Capacitors, providing a diverse range of products designed to meet various application requirements. The company’s capacitors, including the GRM188R71H102KA01D and others in the GRM series, are distinguished by their quality, reliability, and innovation. Murata’s capacitors are utilized across a broad spectrum of industries, including consumer electronics, automotive, industrial, and telecommunications. Their commitment to research and development ensures the continuous advancement of their products, meeting the evolving needs of the modern electronic industry.

Where to Find GRM188R71H102KA01D by Murata Manufacturing Co Ltd

To source the GRM188R71H102KA01D, it is recommended to use findchips.com. Here, you can also explore other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Component Electronics, Inc, Chip Stock, Chip 1 Exchange, and others. However, for current stock levels and pricing, visiting findchips.com provides the most up-to-date and comprehensive information.

Compare pricing for GRM188R71H102KA01D and other Ceramic Capacitors / Capacitors at findchips.com