Overview of GRM188R71H224KAC4D by Murata Manufacturing Co Ltd
The GRM188R71H224KAC4D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.22 µF and a voltage rating of 50V. It is constructed using ceramic dielectric material, characteristic of Ceramic Capacitors, and packaged in an 0603 [1608 Metric] chip size. This surface mount device (SMD) features a ±10% capacitance tolerance and operates with a temperature coefficient (TC) of 15% ppm/°C within an X7R dielectric specification, making it suitable for temperature stable applications. The capacitor has an operating temperature range from -55 °C to +125 °C and employs a nickel barrier with a matte tin finish, adhering to the RoHS compliance for lead-free and environmentally safe components.
Produced by Murata Manufacturing Co Ltd, a leader in electronic components, this capacitor is part of the GRM series, known for its reliability and performance in various applications. The part is currently active in the product lifecycle and available for use in new designs. With a factory lead time of 10 weeks, planning for procurement requires attention to production schedule nuances.
Industry Applications for GRM188R71H224KAC4D
This capacitor can potentially serve a wide range of industry applications. The following provides a conceptual blueprint for where this component might be used, depending on specific requirements and designs:
- Internet of Things (IoT) – The GRM188R71H224KAC4D could potentially be used in IoT devices due to its compact size and stability over a range of temperatures, essential for sensors and smart devices that operate in variable environmental conditions.
- Consumer Electronics – In consumer electronics such as smartphones, tablets, and laptops, the use of compact, high-capacity MLCCs like the GRM188R71H224KAC4D ensures efficient power management and space utilization within tight circuit assemblies.
- Telecommunications – The need for stable, precise capacitors in telecommunications equipment, possibly including base station components and network repeaters, could be served by this capacitor, featuring a necessary tolerance for diverse operating climates.
- Industrial Automation – Suitable for automation machinery control systems, which require reliable capacitors that facilitate precise process control and longevity, especially under varying temperature conditions associated with industrial environments.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly prominent in the Ceramic Capacitors market. Murata’s products stand out for their quality, reliability, and innovation, leveraging advanced ceramic material technology. The GRM188R71H224KAC4D is an example of Murata’s commitment to offering capacitors that meet the stringent requirements of modern electronic devices with its robust design and environmental compliance. Murata continues to invest in developing capacitors that push the limits of miniaturization, temperature stability, and electrical performance.
Where to Find GRM188R71H224KAC4D by Murata Manufacturing Co Ltd
To find the GRM188R71H224KAC4D for procurement, consider accessing the comprehensive database available on findchips.com. This site provides valuable information to compare stock availability and current pricing from different distributors. Historically, this component has been listed at distributors such as Win Source Electronics, Avnet, Mouser Electronics, and DigiKey. However, always refer to findchips.com to verify current availability and order specifics from these or any other suppliers. Click here to explore alternative Ceramic Capacitors that might also meet your project requirements.