Overview of GRM188R72A104KA35D by Murata Manufacturing Co Ltd.
The GRM188R72A104KA35D ceramic capacitor by Murata Manufacturing Co. Ltd. represents a pinnacle of design and functionality in the realm of Ceramic Capacitors. With a capacitance of 0.1 µF and a rated DC voltage (URdc) of 100 V, this component is built for performance in a wide range of electronic circuits. The part’s specifications feature a compact rectangular package size of 0603, with a length of 1.6 mm, width and height both at 0.8 mm, making it ideal for space-constrained applications. Classified under the Part Life Cycle Code as “Active”, this part is a testament to Murata’s commitment to producing long-lasting and highly reliable components.
It’s also designed to endure harsh environments, with an operating temperature range from -55 °C to 125 °C, embodying versatility and durability. The dielectric material is ceramic, employing a multilayer structure that promotes stability and reliability. Furthermore, the X7R temperature coefficient is crucial, offering a stable capacitance across the specified temperature range with a tolerance of ±10%. This part is Pbfree and RoHS compliant, ensuring adherence to global environmental and safety standards. Additionally, the part is Reach compliant and has an ECCN code of EAR99, making it suitable for a broad range of international markets.
Industry Applications for GRM188R72A104KA35D
The versatility of the GRM188R72A104KA35D lends itself to a plethora of applications across various industries. Given its stable performance characteristics, it could potentially find its niche in sectors that demand high reliability and precision.
- Telecommunications: In telecommunications equipment, consistent signal integrity is crucial. This capacitor may be suitable for filter circuits or timing components where maintaining signal quality is paramount.
- Automotive: The automotive sector’s increasing reliance on electronic systems for safety, performance, and comfort requires components that can withstand extreme conditions. The GRM188R72A104KA35D’s wide operating temperature range and robustness make it a potential candidate for automotive electronics.
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technology continually push the envelope for miniaturization while requiring reliable power management. This capacitor’s small size and reliability could make it integral in power supply circuits within these devices.
- Education and Research: In educational labs and research facilities, where prototyping and experimentation necessitate components that offer both precision and flexibility, the GRM188R72A104KA35D may serve well in experimental circuits or as a part of educational kits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the development, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offerings in the ceramic capacitors market, including the GRM188R72A104KA35D, stand out for their quality, reliability, and performance. Murata is renowned for its innovation in materials science, process engineering, and product design, making it a preferred supplier for a wide range of industries. Their ceramic capacitors are especially celebrated for their precision, durability, and Miniaturization capabilities, addressing the ever-increasing demands of modern electronic device manufacturers.
Where to Find GRM188R72A104KA35D by Murata Manufacturing Co Ltd
For those looking into purchasing the GRM188R72A104KA35D, only a handful of platforms offer the level of comprehensive sourcing information that findchips.com does. It is highly recommended to consider this platform for the most accurate and up-to-date inventory and pricing information. Not only can you find the GRM188R72A104KA35D, but findchips.com also allows for the comparison of Ceramic Capacitors from Murata Manufacturing Co Ltd and other leading manufacturers.
Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have carried this part. However, given fluctuating stock levels and the dynamism of the electronic components market, visiting findchips.com ensures you get current stock levels from these and other reputable distributors.