Overview of GRM188R72A104KA35J by Murata Manufacturing Co Ltd.
The GRM188R72A104KA35J is a multilayer ceramic capacitor designed for surface mounting applications. It features a capacitance of 0.1 µF and a rated DC voltage of 100V, making it suitable for various electronic applications that require stable performance under differing environmental conditions. This component has positive and negative tolerances of 10%, which is typical for a capacitor of this type, ensuring that it can meet application-specific criteria without significant deviation.
Utilizing an X7R dielectric material, the GRM188R72A104KA35J is designed to operate efficiently across a temperature range of -55 °C to 125 °C. This characteristic, along with a temperature coefficient of 15% ppm/°C, provides stability in performance despite fluctuations in temperature, making it ideal for demanding operational environments.
As of the current writing, this part has a factory lead time of approximately 10 weeks, which should be factored in when planning procurement and supply chain logistics. The chip is compliant with RoHS directives, ensuring it meets the stringent environmental regulations pertinent to modern electronic components.
Industry Applications for GRM188R72A104KA35J
The GRM188R72A104KA35J could find use across numerous sectors. Below are some potential applications that might benefit from this capacitor’s characteristics:
- Internet of Things (IoT): In IoT devices, where compact size and high reliability are essential, the GRM188R72A104KA35J might be utilized in sensors and control units to ensure stable power supply and signal integrity.
- Environmental Monitoring: This capacitor could be possibly employed in devices that monitor environmental conditions, such as air quality sensors. Its stability in varying temperatures helps ensure accurate readings over time.
- Consumer Electronics: The GRM188R72A104KA35J could potentially be used in smartphones and wearable technology, where space is at a premium, requiring compact components without sacrificing performance.
- Telecommunications: In telecommunications equipment, this component may play a role in signal filtering and voltage regulation, assisting in maintaining the integrity of high-frequency signals.
- Automotive Applications: If the part adheres to automotive standards, it could potentially be implemented within control modules, helping to manage power distribution and signal processing in vehicles.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a significant player in the electronic components industry, especially known for its innovation in ceramic capacitors. With a broad portfolio that includes various capacitor types, Murata specializes in meeting the demands of modern electronic applications. The GRM188R72A104KA35J is just one example of their commitment to developing reliable and compact components.
Murata’s capacitors are used in many applications, from consumer electronics to industrial automation, showcasing versatility and a focus on meeting stringent quality and environmental standards. The company consistently invests in research and development to advance capacitor technology, ensuring that they remain aligned with evolving market demands.
Research Price and Stock for GRM188R72A104KA35J by Murata Manufacturing Co Ltd on Findchips.com
Additionally, the subcategory of Ceramic Capacitors on Findchips can help locate alternative parts that may also suit your application’s needs. Historical availability for the GRM188R72A104KA35J has been noted at distributors including:
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
- Newark
While these distributors may offer this part, it is advisable to verify through Findchips for the most current stock levels and pricing.