GRM188Z71C475KE21J by Murata Manufacturing Co Ltd

Overview of GRM188Z71C475KE21J by Murata Manufacturing Co Ltd.

The GRM188Z71C475KE21J is a Multilayer Ceramic Capacitor (MLCC) characterized by a capacitance of 4.7 µF and a voltage rating of 16 V. Its dielectric material is based on X7R, a temperature stable ceramic, and it conforms to the 0603 package size, which measures 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. Complete with a tolerance of ±10%, this capacitor is primarily designed for surface mount technology (SMT), making it suitable for automated assembly processes. This component is packaged in tape and reel form, specifically using a 13-inch paper tape, facilitating efficient handling and placement during PCB assembly. Murata Manufacturing Co Ltd., a key player in the electronic components industry, ensures that GRM188Z71C475KE21J is manufactured under compliance with ROHS, REACH, and bears an EAR99 ECCN code, which denotes it as a generally permissible item under U.S. export regulations. The component operates reliably across a wide temperature range from -55 °C to 125 °C, underlining its suitability for robust applications. As of the current writing, the factory lead time for this component is 10 weeks.

Industry Applications for GRM188Z71C475KE21J

The properties and technical specifications of GRM188Z71C475KE21J suggest its utility in a range of industry applications. The flexibility and reliability offered by its specifications may allow it to be considered for inclusion in designs across several fields. Below is a conceptual exploration of potential industry applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor. Its compact size and stable temperature characteristics might make it well-suited for maintaining performance stability in compact, heat-sensitive electronic assemblies.
  • Industrial Automation: In control systems or automation equipment, the robust temperature range and reliable performance parameters could potentially make it appropriate for use in the harsh environments often found in industrial settings.
  • Telecommunications: This component might be used in telecommunications infrastructure where equipment must perform reliably over a broad range of environmental conditions, and space-saving designs are critical.
  • Computing and Data Storage: Given the component’s small footprint and stability, it could find potential applications in various computing hardware where efficient space utilization and thermal stability are needed.

Note that these potential applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is known for its innovation in Ceramic Capacitors, where it has consistently driven advancements. Murata’s capacitors are highly regarded for their quality, reliability, and the breadth of their applicability across various technological solutions. The GRM188Z71C475KE21J is a testament to Murata’s commitment to quality and innovation, designed to meet stringent specifications required in modern electronic devices. Murata’s portfolio includes a wide range of capacitive technologies, each engineered to address unique needs such as minimizing impedance or maximizing stability under environmental stresses.

Where to Find GRM188Z71C475KE21J by Murata Manufacturing Co Ltd

To source the GRM188Z71C475KE21J, it is recommended to check the current availability through FindChips.com. This site provides real-time pricing and availability from multiple distributors. Some of the distributors that have historically carried this part include Avnet Abacus, TME, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels vary, and accessing Ceramic Capacitors on FindChips.com can provide insights into current stock across various suppliers, ensuring the best option for procurement.

Compare pricing for GRM188Z71C475KE21J and other Ceramic Capacitors at findchips.com