GRM2165C1H472JA01D by Murata Manufacturing Co Ltd

Overview of GRM2165C1H472JA01D by Murata Manufacturing Co Ltd.

The GRM2165C1H472JA01D is a ceramic capacitor with a capacitance value of 4700 picofarads (pF) and a voltage rating of 50 volts. Characterized by its C0G (NP0) dielectric material, this component exhibits a stable capacitance across temperature fluctuations ranging from -55º to +125º Celsius. It is packaged in a compact 0805 chip size (2.0 x 1.25 x 0.6 mm), making it suitable for surface mount technology (SMT). The 5% capacitance tolerance ensures precision in performance, crucial for various electronic applications. Packaged on a 7-inch reel in paper tape, facilitates automated assembly processes. This product is part of Murata’s GRM series, renowned for reliability and consistency in capacitor technology.

Murata Manufacturing Co Ltd, as its manufacturer, adheres to rigorous industry standards, including compliance with RoHS, REACH, and being tagged with an ECCN code of EAR99. Notably, this component’s terminal features a Matte Tin (Sn) finish with a Nickel (Ni) barrier, enhancing its solderability and lifespan. The part’s life cycle status is active, indicating ongoing production and availability, vital for procurement and long-term design stability.

Industry Applications for GRM2165C1H472JA01D

The GRM2165C1H472JA01D could potentially serve a broad range of industries, thanks to its versatility and robust electrical characteristics. Below are a few industries where this capacitor might be particularly useful:

  • Consumer Electronics: Devices such as smartphones, televisions, and other personal electronics often require stable capacitors that can perform under a range of environmental conditions. The high stability and precision of the C0G dielectric make this capacitor ideally suited for integrating into such devices.
  • Telecommunications: In telecommunication equipment, maintaining signal integrity is crucial. The minimal parasitic effects and stable capacitance of this capacitor could potentially be advantageous in signal processing applications and base station equipment.
  • Automotive: Given the demanding environments of automotive applications, components need to be reliable across temperature extremes. The operating temperature range and durability of the C0G dielectric could potentially make the GRM2165C1H472JA01D suitable for non-critical systems within automotive electronics.
  • Computing and Data Storage: High-performance computing systems require components that offer precise performance and reliability. The precise capacitance tolerance and stable performance across a broad temperature spectrum could potentially be beneficial in data storage devices and server applications.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams. Adherence to industry standards and specific application requirements must be validated beforehand.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, particularly known for its advanced Ceramic Capacitors. These capacitors are critical in various electronic devices due to their reliability, efficiency, and adaptation to high-density requirements. The GRM2165C1H472JA01D is a testament to Murata’s commitment to quality and precision, aligning with the broader GRM series known for its robustness and consistent performance across many applications. This emphasis on high-quality manufacturing and adherence to environmental standards makes Murata a preferred provider for demanding electronic solutions.

Where to Find GRM2165C1H472JA01D by Murata Manufacturing Co Ltd

To obtain the GRM2165C1H472JA01D, prospective buyers should consider researching various distributors. While historically available at distributors such as Chip1Stop, Avnet, TME, and DigiKey, inventory levels can fluctuate. As such, using a resource like findchips.com to check real-time stock levels and pricing from multiple vendors is advised. This platform not only provides current data but also facilitates comparisons of similar Ceramic Capacitors by Murata or other manufacturers.

Compare pricing for GRM2165C1H472JA01D and other Ceramic Capacitors at findchips.com