Overview of GRM21BC71C106KE11L by Murata Manufacturing Co Ltd
The GRM21BC71C106KE11L is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 µF and a voltage rating of 16V. It features a ±10% tolerance and operates over a temperature range from -55°C to +125°C, adhering to the X7S temperature characteristics. The GRM21BC71C106KE11L is designed in a compact 0805 chip package, making it suitable for surface mount technology (SMT).
This capacitor is notable for its dielectric material ‘ceramic’, which affords it a stable, reliable performance across a broad spectrum of applications. The device also includes a nickel barrier layered with a matte tin finish, ensuring excellent solderability and resistance to oxidation. Being ROHS compliant and with a size of 1.25mm x 2mm, Murata’s GRM21BC71C106KE11L is engineered for current dense electronics where space and reliable performance are critical. The factory lead time for this part is 10 weeks as of the current writing.
Industry Applications for GRM21BC71C106KE11L
The GRM21BC71C106KE11L could serve various industries due to its flexibility, efficiency, and reliability in performance. Here are a few potential applications:
- Consumer Electronics: Devices like smartphones, portable music players, and digital cameras might incorporate this capacitor. The miniature size and significant capacitance are essential for the compact electronic assemblies found in these gadgets.
- Computing and Data Storage: Given its stable temperature characteristics and voltage ratings, this capacitor could potentially be used in computing devices such as SSDs and servers where stable power delivery is crucial for data integrity.
- Telecommunications: Network equipment such as routers, switches, and base stations require reliable capacitors for steady signal processing. The GRM21BC71C106KE11L might be useful due to its small footprint and compliance with necessary electronic standards.
- Industrial Automation: Automation equipment might utilize these capacitors for managing power distribution in control systems, where precise voltage and temperature endurance are required.
It is critical to note that these potential industry applications are merely conceptual and must be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, notably in the Ceramic Capacitors field. Their products, such as the GRM21BC71C106KE11L, demonstrate Murata’s commitment to providing high-quality, reliable capacitors across a vast range of applications. Murata’s capacitors are widely used in consumer electronics, automotive, and industrial sectors thanks to their precision engineering and consistency.
Where to Find GRM21BC71C106KE11L by Murata Manufacturing Co Ltd
To purchase the GRM21BC71C106KE11L, I recommend researching availability on findchips.com. This site can help you locate current stock levels and acquire competitive pricing across various distributors. Historically, distributors like DigiKey, Mouser Electronics, and Avnet Americas have stocked this part, but for up-to-date availability and pricing, findchips.com is invaluable. Additionally, if you are looking for alternate Ceramic Capacitors, findchips.com provides a comprehensive list featuring offerings from Murata and other manufacturers.